MH Connectors MHDPPK-M-25-K

D-Sub metalized hood [MH Connectors] MHDPPK-M-25-K D-Sub metalized hood

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
14J4142 36 Buy Now »
USD
4.76 4.76 3.95 3.41 3.41
Chip One Stop Global
C1S510000005672 82 Buy Now »
JPY
423.00 362.00 301.00 301.00 301.00
Farnell
3937823 427 Buy Now »
GBP
2.55 2.46 2.15 1.87 1.87
element14 APAC
3937823 255 Buy Now »
SGD
5.04 5.04 4.28 3.78 3.78
Distrelec
MHDPPK-M-25-K 213 Buy Now »
EUR
3.32 3.19 2.98 2.98 2.98
RS Components
8212781 78 Buy Now »
GBP
2.63 2.63 2.22 1.97 1.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
MHDPPK-M-25-K 135 Buy Now »
USD
3.54 3.04 2.24 2.24 2.24

Descriptions

Enclosure: for D-Sub connectors; D-Sub 25pin, D-Sub HD 44pin
TME
D-Sub metalized hood [MH Connectors] MHDPPK-M-25-K D-Sub metalized hood
Distrelec
BACKSHELL, D, TOP ENTRY, 25WAY; Connector Body Material:Metal; Cable Exit Angle:180°; SVHC:No SVHC (20-Jun-2011); Accessory Type:Backshell; Body Depth:15.0mm; Colour:Nickel; Connector Shell Size:25; Connector Type:Backshell; External Length / Height:40.0mm; For Use With:Common D Sub Connectors; Length:40.0mm; Material:Nylon UL94V-2 Rated; No. of Ways:25; Overall Depth:15.0mm; Overall Width:54.5mm
element14 APAC
BACKSHELL, D, TOP ENTRY, 25WAY; For Use With:Common D Sub Connectors; Material:Nylon UL94V-2 Rated; Connector Shell Size:25; Colour:Nickel; Connector Type:Backshell; External Length / Height:40.0mm; Length:40.0mm; No. of Ways:25; Body Depth:15.0mm; Overall Depth:15.0mm; Overall Width:54.5mm
Farnell
25 way Metalized Plastic Snap DSub Hood
RS Components
BACKSHELL, D, TOP ENTRY, 25WAY; For Use With:Common D Sub Connectors; Material:Nylon UL94V-2 Rated; Connector Shell Size:25; Colour:Nickel; Connector Type:Backshell; External Length / Height:40.0mm; Length:40.0mm; Ways, No. of:25; ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 40 mm
Housing Material Plastic
RoHS Compliant
Orientation Straight
Color Nickel
REACH SVHC Compliance No SVHC
Size-Length 40 mm

Documents

element14
Datasheet 1 page 10 years ago
TME
Datasheet 1 page 3 years ago

Images

Alternate Names

MCKEE HAGBORG MHDPPK-M-25-K
MH Connector MHDPPK-M-25-K
MCKEE HAGBORG CONNECTORS MHDPPK-M-25-K
MH CONNECT MHDPPK-M-25-K
MCKEE HAGB MHDPPK-M-25-K
MH Connectors / Encitech MHDPPK-M-25-K
MH CONNECTORS FARNELL MHDPPK-M-25-K

Search for other parts like MHDPPK-M-25 »