MH Connectors MHDPPK-M-15-K

D-Sub metalized hood [MH Connectors] MHDPPK-M-15-K D-Sub metalized hood

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
14J4141 54 Buy Now »
USD
2.28 2.28 2.28 2.28 2.28
Chip One Stop Global
C1S510000005663 136 Buy Now »
JPY
388.00 331.00 260.00 260.00 260.00
Farnell
3937811 209 Buy Now »
GBP
2.39 2.31 2.03 1.76 1.76
element14 APAC
3937811 141 Buy Now »
SGD
5.93 5.93 5.02 4.45 4.45
RS Components
8212787 190 Buy Now »
GBP
2.46 2.46 2.09 1.85 1.85
Distrelec
MHDPPK-M-15-K 85 Buy Now »
EUR
3.13 3.01 2.81 2.81 2.81
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
MHDPPK-M-15-K 114 Buy Now »
USD
3.27 2.82 2.08 2.08 2.08

Descriptions

D-Sub metalized hood [MH Connectors] MHDPPK-M-15-K D-Sub metalized hood
Distrelec
BACKSHELL, D, TOP ENTRY, 15WAY; For Use With:Common D Sub Connectors; Material:Nylon UL94V-2 Rated; Connector Shell Size:15; Colour:Nickel; Connector Type:Backshell; External Length / Height:38.0mm; Length:38.5mm; No. of Ways:15; Body Depth:15.0mm; Overall Depth:15mm; Overall Width:41.0mm
Farnell
15 way Metalized Plastic Snap DSub Hood
RS Components
BACKSHELL, D, TOP ENTRY, 15WAY; Connector Body Material:Metal; Cable Exit Angle:180°; SVHC:No SVHC (20-Jun-2011); Accessory Type:Backshell; Body Depth:15.0mm; Colour:Nickel; Connector Shell Size:15; Connector Type:Backshell; External Length / Height:38.0mm; For Use With:Common D Sub Connectors; Length:38.5mm; Material:Nylon UL94V-2 Rated; No. of Ways:15; Overall Depth:15mm; Overall Width:41.0mm
element14 APAC
BACKSHELL, D, TOP ENTRY, 15WAY; For Use With:Common D Sub Connectors; Material:Nylon UL94V-2 Rated; Connector Shell Size:15; Colour:Nickel; Connector Type:Backshell; External Length / Height:38.0mm; Length:38.5mm; Ways, No. of:15; ;RoHS Compliant: Yes
Newark
Enclosure: for D-Sub connectors; D-Sub 15pin, D-Sub HD 26pin
TME

Technical Specifications

Size-Height 38 mm
Housing Material Plastic
RoHS Compliant
Orientation Straight
Color Nickel
REACH SVHC Compliance No SVHC
Size-Length 38.5 mm

Documents

Farnell
Datasheet 1 page 10 years ago
TME
Datasheet 1 page 3 years ago

Images

Alternate Names

MCKEE HAGBORG MHDPPK-M-15-K
MH Connector MHDPPK-M-15-K
MCKEE HAGBORG CONNECTORS MHDPPK-M-15-K
MH CONNECT MHDPPK-M-15-K
MCKEE HAGB MHDPPK-M-15-K
MH Connectors / Encitech MHDPPK-M-15-K
MH CONNECTORS FARNELL MHDPPK-M-15-K

Search for other parts like MHDPPK-M-15 »