Bogen Communications MGN-19

Microphone; Gooseneck; Push-to-Talk; 50Hz to 12 kHz; 400 Ohms

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
90F1964 0 ··
USD
124.28 124.28 124.28 124.28 124.28
Allied Electronics
70229165 0 ··
USD
97.93 88.38 88.38 88.38 88.38
Farnell
1812506 0 ··
GBP
170.03 170.03 170.03 170.03 170.03
element14 APAC
1812506 0 ··
SGD
204.28 204.28 204.28 204.28 204.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
MGN19 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MGN-19 Contact ··

Descriptions

MICROPHONE, -76DB, OMNI, 12KHZ
Farnell
Microphone; Gooseneck; Push-to-Talk; 50Hz to 12 kHz; 400 Ohms
Allied Electronics
MICROPHONE, -76DB, OMNI, 12KHZ; Directivity:Omni Directional; Output Impedance:400ohm; Sensitivity:-58 dB; Length:590.55mm; External Diameter:34.93mm; Device Type:Microphone; Peak Reflow Compatible (260 C):No; Outer Diameter:34.93mm
element14 APAC
Microphone; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omni; Sensitivity:-58dB; Outer Diameter:34.93mm; Frequency:12000Hz; Output Impedance:400ohm; Length:590.55mm; Leaded Process Compatible:No ;RoHS Compliant: No
Newark

Technical Specifications

Size-Length 590.55 mm
Frequency 12 kHz
RoHS Non-Compliant

Documents

Newark
Datasheet 1 page 15 years ago
element14 APAC
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 8 pages 3 years ago

Images

Alternate Names

BOGEN MGN-19
Bogen Communications Inc MGN-19
BOGEN COMMUNICA MGN-19

Search for other parts like MGN-19 »