Murata Power Solutions MGJ2D051505SC

Module DC-DC 5VIN 2-OUT 15V/-5V 0.08A/0.04A 2W 5-Pin SIP Module
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Weight4.299999 g
Technical
Current - Output 180 mA
Current - Output 240 mA
Efficiency76 %
FeaturesSCP
Isolation Voltage5.2 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature100 °C
Max Output Current40 mA
Max Output Power2 W
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Supply Current360 mA
Number of Outputs2
Output Current80 mA
Output Power2 W
Output Voltage15 V
Schedule B8542390000
Switching Frequency45 kHz
Voltage - Output 115 V
Voltage - Output 2-5 V
Dimensions
Depth12.65 mm
Height12.65 mm
Length19.558 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ2D051505SC.

Upverter
Datasheet9 pages6 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Sager Power Systems
Datasheet9 pages5 years ago
Farnell
Datasheet9 pages6 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet5 pages3 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.39%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MGJ2D051505SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MGJ2D051505SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-5V 0.08A/0.04A 2W 5-Pin SIP Module
MGJ2 Series 2 W 5 V Input 15/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter
MURATA POWER SOLUTIONS MGJ2D051505SCIsolated Board Mount DC/DC Converter, Gate Drive, Through Hole, 2W, 15V, 80mA, -5V, 40mA
DC/DC CONV, 2W, 15V/-5V, 0.08A/0.04A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 80mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 40mA; Output Vol

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Weight4.299999 g
Technical
Current - Output 180 mA
Current - Output 240 mA
Efficiency76 %
FeaturesSCP
Isolation Voltage5.2 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature100 °C
Max Output Current40 mA
Max Output Power2 W
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Supply Current360 mA
Number of Outputs2
Output Current80 mA
Output Power2 W
Output Voltage15 V
Schedule B8542390000
Switching Frequency45 kHz
Voltage - Output 115 V
Voltage - Output 2-5 V
Dimensions
Depth12.65 mm
Height12.65 mm
Length19.558 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ2D051505SC.

Upverter
Datasheet9 pages6 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Sager Power Systems
Datasheet9 pages5 years ago
Farnell
Datasheet9 pages6 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet5 pages3 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago