Microchip MGC3130-I/MQ

MGC3130 Series 3.465 V 30 mA 3D Tracking and Gesture Controller IC - QFN-28EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Frequency130 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current30 mA
Output ConfigurationDigital
Schedule B8542310000
Sensing MethodMagnetic
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MGC3130-I/MQ.

Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet51 pages5 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet40 pages11 years ago
Datasheet46 pages10 years ago

Inventory History

3 month trend:
-2.16%

Alternate Parts

Price @ 1000
$ 4.47
$ 14.5
$ 14.5
Stock
150,961
66,509
66,509
Authorized Distributors
12
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Resolution
-
-
-
Interface
I2C
-
-
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
3.465 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MGC3130-I/MQ.

Related Parts

Descriptions

Descriptions of Microchip MGC3130-I/MQ provided by its distributors.

MGC3130 Series 3.465 V 30 mA 3D Tracking and Gesture Controller IC - QFN-28EP
Single Zone 3D Gesture Controller 28-Pin QFN EP Tube/Tray
CONTR, GESTURE, SINGLE ZONE, 28QFN; IC Interface Type: I2C; Resolution (Bits): -; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 28Pins; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Brief Features: Proximity and Touch Sensing Capabilities, Built-in Colibri Gesture Suite, On-chip Auto Calibration; Controller Type: Touch Screen; IC Function: 3D Tracking and Gesture Controller; Interface Applications: Displays, Electronic Readers, Game Controllers, Mobile, Notebook, Remote Sensors and Tablet PC; Interface Case Style: QFN; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Supply Voltage Range: 2.5V to 3.6V
3D tracking and gesture controller for touchscreens enabling proximity detection, 3D tracking, up to 10-cm detection range, and spatial resolution of 150 dpi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGC3130-IMQ
  • MGC3130I/MQ
  • MGC3130IMQ

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Frequency130 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current30 mA
Output ConfigurationDigital
Schedule B8542310000
Sensing MethodMagnetic
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MGC3130-I/MQ.

Farnell
Datasheet0 pages0 years ago
Microchip
Datasheet51 pages5 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet40 pages11 years ago
Datasheet46 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements