KYOCERA AVX MG064S09A200DP

MG Series 12.7 V 550 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
MaterialCeramic
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage12.7 V
Capacitance550 pF
Clamping Current1 A
Clamping Voltage22 V
Current Rating30 A
Energy100 mJ
Max Breakdown Voltage12.7 V
Max Operating Temperature125 °C
Max Surge Current30 A
Max Varistor Voltage14.61 V
Max Voltage Rating (AC)6.4 V
Max Voltage Rating (DC)9 V
Min Operating Temperature-55 °C
Min Varistor Voltage10.8 V
Number of Channels4
Number of Circuits4
PackagingDigi-Reel®
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage12.7 V
Voltage Rating (AC)6.4 V
Voltage Rating (DC)9 V
Voltage Tolerance15 %
Dimensions
Depth3.2 mm
Lead Pitch760 µm
Length1.6 mm
Thickness1.22 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MG064S09A200DP.

element14 APAC
Datasheet5 pages7 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages8 years ago
element14
Datasheet4 pages14 years ago
Newark
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+113%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX MG064S09A200DP.

Related Parts

Descriptions

Descriptions of KYOCERA AVX MG064S09A200DP provided by its distributors.

MG Series 12.7 V 550 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection
Var MLV 6.4VAC/9VDC 30A 12.7V 0612 SMD T/R
VARISTOR ARRAY 4 ELEMENT 9V 0612
22V 0.1J 550pF@1MHz 9V 6.4V 30A 0612 Varistors ROHS
Product Description Demo for Development.
TVS DIODE ARRAY, 9V, 0612; Peak Surge Current @ 8/20µS:30A; Varistor Case:0612; Clamping Voltage Vc Max:22V; Peak Energy (10/1000uS):100mJ; Voltage Rating VDC:9V; Voltage Rating VAC:6.4V; Series:MultiGuard

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG064S09A200DP.

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
MaterialCeramic
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage12.7 V
Capacitance550 pF
Clamping Current1 A
Clamping Voltage22 V
Current Rating30 A
Energy100 mJ
Max Breakdown Voltage12.7 V
Max Operating Temperature125 °C
Max Surge Current30 A
Max Varistor Voltage14.61 V
Max Voltage Rating (AC)6.4 V
Max Voltage Rating (DC)9 V
Min Operating Temperature-55 °C
Min Varistor Voltage10.8 V
Number of Channels4
Number of Circuits4
PackagingDigi-Reel®
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage12.7 V
Voltage Rating (AC)6.4 V
Voltage Rating (DC)9 V
Voltage Tolerance15 %
Dimensions
Depth3.2 mm
Lead Pitch760 µm
Length1.6 mm
Thickness1.22 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MG064S09A200DP.

element14 APAC
Datasheet5 pages7 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages8 years ago
element14
Datasheet4 pages14 years ago
Newark
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago