Vishay MFU1206FF01000P100

Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 Ceramic T/R Automotive IEC/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance200 mΩ
TerminationSMD/SMT
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height558.8 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay MFU1206FF01000P100.

Newark
Datasheet13 pages13 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Datasheet11 pages18 years ago
Farnell
Datasheet13 pages7 years ago
Datasheet13 pages9 years ago
element14
Datasheet13 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+17.70%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MFU1206FF01000P100.

Related Parts

Descriptions

Descriptions of Vishay MFU1206FF01000P100 provided by its distributors.

Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 Ceramic T/R Automotive IEC/UL
Fuse Chip 1A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R
Fuse Chip Very Fast Acting 1A Sz 1206 Dims 3.2x1.6x0.55mm Ceramic SMT 63VDC PCB | BC Components / Vishay MFU1206FF01000P100
FUSE, 1206 SMD, 1A; Voltage Rating V DC:63V; Fuse Current:1A; Breaking Capacity:50A @ 63V DC; Blow Characteristic:Quick Acting; Fuse Case Style:SMD; SVHC:No SVHC (19-Dec-2011)
Thick Film Chip Fuse; Series:MFU; Voltage Rating, VDC:63V; Fuse Current:1A; Package/Case:1206; Blow Characteristic:Very Fast Acting; External Depth:3.2mm; External Width:1.6mm; External Height:0.55mm; Current Rating:1A ;RoHS Compliant: Yes
Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of metal alloy is deposited on a high grade ceramic body. The fuse elements are covered by a protective coating designed for electrical, mechanical and climatic protection. The terminations receive a final pure tin on nickel plating. The result of the determined production is verified by an extensive testing procedure performed on 100 % of the individual fuses. Only accepted products are laid directly into the paper tape in accordance with IEC 60286-3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFU1206FF01000P100.

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance200 mΩ
TerminationSMD/SMT
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height558.8 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay MFU1206FF01000P100.

Newark
Datasheet13 pages13 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Datasheet11 pages18 years ago
Farnell
Datasheet13 pages7 years ago
Datasheet13 pages9 years ago
element14
Datasheet13 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet12 pages16 years ago

Compliance

Environmental Classification
ApprovalsIEC, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago