NXP Semiconductors MFRC53101T/0FE,112

MFRC531 Series 5 V 13.56 MHz Read Surface Mount RFID - SOIC-32

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight766.089163 mg
Technical
Ambient Temperature Range High85 °C
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size384 B
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MFRC53101T/0FE,112.

Newark
Datasheet116 pages14 years ago
Future Electronics
Datasheet117 pages12 years ago
Datasheet14 pages18 years ago
Farnell
Datasheet117 pages12 years ago
Datasheet117 pages12 years ago
Upverter
Technical Drawing6 pages8 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-0.92%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MFRC53101T/0FE,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MFRC53101T/0FE,112 provided by its distributors.

MFRC531 Series 5 V 13.56 MHz Read Surface Mount RFID - SOIC-32
Standard ISO/IEC 14443 A/B Reader Solution 32-Pin SO Bulk
Avnet Japan
RFID Reader 13.56MHz 32-PIN SOIC T/R
CNTCLESS RC, 5V, ISO14443-A; Frequency Min: -; Frequency Max: 13.56MHz; RFID IC Type: Reader; Programmable Memory: 128bit; Output Power: -; RF IC Case Style: SOIC; No. of Pins: 32Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Current Consumption: 25mA; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
NFC/RFID Read/Write 13.56MHz 32-Pin SO Bulk
SPECIALTY TELECOM CIRCUIT PDSO32

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFRC53101T/0FE,112..
  • MFRC53101T0FE,112

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight766.089163 mg
Technical
Ambient Temperature Range High85 °C
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size384 B
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MFRC53101T/0FE,112.

Newark
Datasheet116 pages14 years ago
Future Electronics
Datasheet117 pages12 years ago
Datasheet14 pages18 years ago
Farnell
Datasheet117 pages12 years ago
Datasheet117 pages12 years ago
Upverter
Technical Drawing6 pages8 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago