Yageo MFR-25FBF52-475R

Resistor, 475 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountSurface Mount
Technical
CompositionMetal Film
Frequency100 MHz
InterfaceUART
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage2.4 V
Nominal Supply Voltage (DC)3.3 V
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance475 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Height1.45 mm
Length6.2992 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-475R.

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+28.00%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
101,775
197,700
197,700
Authorized Distributors
6
6
6
Resistance
475 Ω
475 Ω
475 Ω
Mount
Surface Mount
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-475R.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-475R provided by its distributors.

Resistor, 475 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Res Metal Film 475 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
RES, 475R, 0.25W, AXIAL, METAL FILM;
Res, 475R, 0.25W, Axial, Metal Film; Resistance:475Ohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-475R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-475R
  • MFR-25FBF52475R
  • MFR25FBF52475R

Technical Specifications

Physical
Case/PackageAxial
MountSurface Mount
Technical
CompositionMetal Film
Frequency100 MHz
InterfaceUART
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage2.4 V
Nominal Supply Voltage (DC)3.3 V
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance475 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Height1.45 mm
Length6.2992 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-475R.

Datasheet3 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago