Yageo MFR-25FBF-1K00

Fixed Resistor, Metal Film, 0.25W, 1000Ohm, 250V, 1%+/-Tol, -100, 100Ppm/Cel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter2.4 mm
Lead Length28 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF-1K00.

Upverter
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
1,942
491,522
491,522
Authorized Distributors
0
10
10
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF-1K00.

Descriptions

Descriptions of Yageo MFR-25FBF-1K00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000Ohm,250V,1%+/-Tol, -100,100Ppm/Cel
RES 1.00K OHM 1/4W 1% METAL FILM
RES 1K METFJLM 100PPM

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF 1K00
  • MFR25FBF-1K00
  • MFR25FBF1K00

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter2.4 mm
Lead Length28 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF-1K00.

Upverter
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago