Yageo MFR-25FBF-100R

Res 100 Ohm 1/4W 1% Metal Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Technical
CompositionMetal Film
PackagingBulk
Power Rating250 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter2.4 mm
Lead Length28 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF-100R.

Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF-100R.

Descriptions

Descriptions of Yageo MFR-25FBF-100R provided by its distributors.

RES 100 OHM 1/4W 1% METAL FILM

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF 100R
  • MFR-25FBF100R
  • MFR25FBF 100R
  • MFR25FBF100R

Technical Specifications

Physical
Case/PackageConformal
Technical
CompositionMetal Film
PackagingBulk
Power Rating250 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter2.4 mm
Lead Length28 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF-100R.

Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago