Yageo MFR-25FBF-100K

Yageo MFR-25FBF-100K / Res 100K Metal Film 1% Axial Y
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter2.4 mm
Lead Length28 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF-100K.

Datasheet3 pages9 years ago
Future Electronics
Datasheet16 pages2 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF-100K.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF-100K provided by its distributors.

YAGEO MFR-25FBF-100K / RES 100K METAL FILM 1% AXIAL Y
RES 100K OHM 1/4W 1% METAL FILM
Res 100K Ohms 1% 50PPM
Fixed Resistors

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF 100K
  • MFR-25FBF100K

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)250 V
Dimensions
Diameter2.4 mm
Lead Length28 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF-100K.

Datasheet3 pages9 years ago
Future Electronics
Datasheet16 pages2 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago