Yageo MFR-12FTF52-5K1

General Type Metal Film Resistor 5.1kOhm 1/6W 1% Axial Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating167 mW
Resistance5.1 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height2.1 mm
Lead Diameter500 µm
Length1.9 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-12FTF52-5K1.

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-8.14%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-12FTF52-5K1.

Related Parts

Descriptions

Descriptions of Yageo MFR-12FTF52-5K1 provided by its distributors.

General Type Metal Film Resistor 5.1kOhm 1/6W 1% Axial Ammo Pack
MFR Axial Through Hole Resistor ±1% ±100ppm/C 5.1kOhm 0.167W 1/6W
Metal Film Resistors - Through Hole 5.1K OHM 1/6W 1%
RES, 5K1, 0.167W, AXIAL, METAL FILM;
Res, 5K1, 0.167W, Axial, Metal Film; Resistance:5.1Kohm; Product Range:Mfr Series; Power Rating:167Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-5K1

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating167 mW
Resistance5.1 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height2.1 mm
Lead Diameter500 µm
Length1.9 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-12FTF52-5K1.

Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago