Multicomp MFC 0.25W 1K

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MFC 0.25W 1K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 kΩ
Voltage Rating (DC)250 V
Dimensions
Lead Length30 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MFC 0.25W 1K.

Upverter
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MFC 0.25W 1K.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 kΩ
Voltage Rating (DC)250 V
Dimensions
Lead Length30 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MFC 0.25W 1K.

Upverter
Datasheet5 pages17 years ago