Cantherm MF72-015D15

Icl 15 Ohm 20% 4A 17.5MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingBulk
Resistance15 Ω
Tolerance20 %
Dimensions
Diameter17.5006 mm
Lead Pitch10.0076 mm
Thickness6 mm

Documents

Download datasheets and manufacturer documentation for Cantherm MF72-015D15.

DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-0.99%

Engineering Resources

View Evaluation kits and Reference designs for Cantherm MF72-015D15.

Descriptions

Descriptions of Cantherm MF72-015D15 provided by its distributors.

ICL 15 OHM 20% 4A 17.5MM

Manufacturer Aliases

Cantherm has several brands around the world that distributors may use as alternate names. Cantherm may also be known as the following names:

  • CANTHERM (VA)

Technical Specifications

Technical
PackagingBulk
Resistance15 Ω
Tolerance20 %
Dimensions
Diameter17.5006 mm
Lead Pitch10.0076 mm
Thickness6 mm

Documents

Download datasheets and manufacturer documentation for Cantherm MF72-015D15.

DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant