KOA Speer MF1/4DC3300F

Res Metal Film 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance330 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating500 V
Dimensions
Lead Pitch30 mm
Length7.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DC3300F.

Upverter
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+5.66%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer MF1/4DC3300F.

Descriptions

Descriptions of KOA Speer MF1/4DC3300F provided by its distributors.

Res Metal Film 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Automotive Bulk
RES 330 OHM 1% 1/4W AXIAL
330 OHM 1% 100PPM 1/4W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4DC 3300F

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance330 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating500 V
Dimensions
Lead Pitch30 mm
Length7.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DC3300F.

Upverter
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago