KOA Speer MF1/4DC2203F

Res 220K Ohm 1% 1/4W Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance220 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Lead Pitch30 mm
Length7.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DC2203F.

Upverter
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-13.79%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer MF1/4DC2203F.

Related Parts

Descriptions

Descriptions of KOA Speer MF1/4DC2203F provided by its distributors.

RES 220K OHM 1% 1/4W AXIAL
Leaded Resistors

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4DC 2203F

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance220 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Lead Pitch30 mm
Length7.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DC2203F.

Upverter
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago