C&K Components MF00S2NZGD

Switch Rotary DP5T 5 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact PlatingGold, Silver
Housing MaterialZinc
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle36 °
Index StopsContinuous
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth13.34 mm
Length13.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components MF00S2NZGD.

Sager Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet5 pages0 years ago
Datasheet5 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components MF00S2NZGD.

Related Parts

Descriptions

Descriptions of C&K Components MF00S2NZGD provided by its distributors.

Switch Rotary DP5T 5 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC 0.4VA
SWITCH ROTARY 5POS 250MA 125V
Rotary Switches Rotary
C&K DP, 5 Pos., 36(o) Rotary Switch with Stainless Steel Screwdriver slot, Flush Actuator and Solder Lug Terminals and Gold over Silver Contacts No Seal Contacts

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact PlatingGold, Silver
Housing MaterialZinc
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle36 °
Index StopsContinuous
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth13.34 mm
Length13.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components MF00S2NZGD.

Sager Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet5 pages0 years ago
Datasheet5 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant