Bourns MF-SM250-2

PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MF-SM250-2**MULT1 1,519 Buy Now »
USD
0.416 0.368 0.300 0.233 0.233
Digi-Key 3
MF-SM250CT-ND 5,761 Buy Now »
USD
0.530 0.495 0.346 0.267 0.267
MF-SM250DKR-ND 5,761 Buy Now »
USD
0.530 0.495 0.346 0.267 0.267
MF-SM250TR-ND 4,500 Buy Now »
USD
0.203
Verical
MF-SM250-2 1,519 Buy Now »
USD
0.300 0.233 0.233
Avnet
MF-SM250-2 1,325 Buy Now »
USD
0.465 0.465 0.344 0.309 0.309
Newark 2
05B2590 879 Buy Now »
USD
0.507 0.417 0.360 0.251 0.251
87W6095 1,500 Buy Now »
USD
0.188
Chip One Stop Japan
C1S134600390266 1,519 Buy Now »
JPY
76.00 30.40 24.20 24.20
TTI 2
MF-SM250-2. 470 Buy Now »
USD
0.510 0.510 0.510 0.510
MF-SM250-2 7,500 Buy Now »
USD
0.216
Mouser
652-MFSM250-2 2,348 Buy Now »
USD
0.530 0.417 0.346 0.217 0.195
Chip One Stop Global
C1S134600533038 4,396 Buy Now »
JPY
54.30 43.70 41.00
Onlinecomponents.com
MFSM2502 370 Buy Now »
USD
0.300 0.300 0.250 0.214 0.192
Master Electronics
MFSM2502 325 ··
USD
0.300 0.300 0.250 0.214 0.192
Allied Electronics
70154130 1,399 Buy Now »
USD
0.179 0.179 0.179 0.179 0.179
Farnell 2
9350268RL 1,056 Buy Now »
GBP
0.329 0.329 0.261 0.191 0.191
2321349 3,000 Buy Now »
GBP
0.148
element14 APAC 3
9350268 781 Buy Now »
SGD
0.858 0.675 0.562 0.433 0.433
9350268RL 781 Buy Now »
SGD
0.858 0.675 0.562 0.433 0.433
2321349 3,000 Buy Now »
SGD
0.419
Distrelec
MF-SM250-2 4,396 Buy Now »
EUR
0.611 0.611 0.558 0.505 0.505
Electro Sonic
MFSM2502 370 Buy Now »
USD
0.318 0.318 0.265 0.227 0.203
Avnet Europe
MF-SM250-2 4,500 Buy Now »
EUR
0.095
RS Components
6478099 1,530 Buy Now »
GBP
0.313 0.286 0.264 0.229
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MF-SM250-2 2,459 Buy Now »
USD
0.900 0.720 0.450 0.234 0.234
EarthTron
MF-SM250-2 5,904 ··
SPEC
MF-SM250-2 1,346 ··
Freedom EMG
MF-SM250-2 2,811 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MF-SM250-2 Contact ··
Touchstone Systems
MF-SM250-2 Contact Send RFQ »
Bristol Electronics
MF-SM250-2 Contact ··
XS Micro
MF-SM250-2 Contact ··
SemiconductorPLUS
MF-SM250-2 Contact ··

Descriptions

PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R
Verical
Resettable Fuse; Holding Current:2.5A; Tripping Current:5A; Initial Resistance Max:0.085ohm; Operating Voltage:15V; Series:MF-SM; PTC Fuse Case:SMD; External Depth:3mm; Initial Resistance Min:0.024ohm; Length:8.75mm ;RoHS Compliant: Yes
Newark
SMD Resettable Fuses 15Volts 100Amps Hold 2.5A Trip 5A
Mouser
FUSE RESETTABLE 2.5A 15V SMD
North Star Micro
Fuse;Resettable;0.25A;Dims 0.374x0.264x0.125;SMT;15VDC;DCR 0.024 Ohms;PCB
Allied Electronics
Fuse PTC Resettable SMD 3425 2.5A
RS Components
7TC - 5.4MM SURFACE MOUNT
Onlinecomponents.com
PTC Resettable Fuse 100A 15V PTC Resettable Fuse 100A 15V
SPEC
FUSE RESETTABLE 2.5A 15V SMD
Digi-Key
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R
Chip One Stop Japan
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R
Chip One Stop Global
PTC Resettable Fuse 100A 15V T/R
Avnet
15V 2.5A-HD 40A MAX (R)
TTI
MULTIFUSE, SMD, 2.5A; Holding Current:2.5A; Tripping Current:5A; Carrying Current Max:100A; Initial Resistance Max:0.085ohm; Operating Voltage:15V; Series:MF-SM; PTC Fuse Case:SMD; SVHC:No SVHC (19-Dec-2012); Case Material:Epoxy polymer; Current Max:100A; External Depth:3mm; External Length / Height:6.71mm; External Width:9.5mm; Holding Current Max Ih:2.50A; Initial Resistance Min:0.024ohm; Lead Length:0.43mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Surface Mount; Pitch Max:9.50mm; Pitch Min:8.00mm; Power Dissipation Pd:1.9W; Resistance Temperature:23°C; Surface Tripped Temperature Max:125°C; Tab Width:0.71mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse
Farnell
MULTIFUSE, SMD, 2.5A; Holding Current:2.5A; Tripping Current:5A; Carrying Current Max:100A; Initial Resistance Max:0.085ohm; Operating Voltage:15V; Series:MF-SM; PTC Fuse Case:SMD; SVHC:No SVHC (19-Dec-2012); Case Material:Epoxy polymer; Current Max:100A; External Depth:3mm; External Length / Height:6.71mm; External Width:9.5mm; Holding Current Max Ih:2.50A; Initial Resistance Min:0.024ohm; Lead Length:0.43mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Surface Mount; Pitch Max:9.50mm; Pitch Min:8.00mm; Power Dissipation Pd:1.9W; Resistance Temperature:23°C; Surface Tripped Temperature Max:125°C; Tab Width:0.71mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse
element14 APAC
Fuse, SMD [Bourns] MF-SM250-2 Fuse, SMD
Distrelec
PTC RESETTABLE 2.5A 15V SMD 3425
Master Electronics

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Height 6.71 mm
Holding Current 2.5 A
Size-Width 6.71 mm
Voltage Rating (DC) 15 V
Operating Voltage 15 V
RoHS Compliant
Lead Length 430 µm
Size-Length 8.75 mm
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Tripping Current 5 A
Lead-Free Status Lead Free
Current Rating 2.5 A
Resistance 24 mΩ

Documents

Arrow
Datasheet 4 pages 5 years ago
element14
Datasheet 4 pages 7 years ago
Farnell
Datasheet 4 pages 2 years ago
Datasheet 4 pages 12 years ago
Mouser
Datasheet 4 pages 10 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 4 pages 12 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC MF-SM250-2
BNS MF-SM250-2
BOURNES MF-SM250-2
BOU MF-SM250-2
BOURN MF-SM250-2
BOUR MF-SM250-2
TRIMPOT MF-SM250-2
BRNS MF-SM250-2
BRN MF-SM250-2
POT MF-SM250-2
BOUNS MF-SM250-2
POWER INNOVATIONS MF-SM250-2
BOURNS ELECTRONICS MF-SM250-2
BOURNS INC (VA) MF-SM250-2
BOURNS AG MF-SM250-2
POWER INNOVA MF-SM250-2
POWER INNOVATION MF-SM250-2
BNS/B0007 MF-SM250-2
BOURNS INC TRIMPOT DIV MF-SM250-2
bourns net MF-SM250-2
power inno MF-SM250-2
BOURNS TRIMPOT MF-SM250-2
BNS/NONE MF-SM250-2
Bourns Incorporated MF-SM250-2
BBOURNS MF-SM250-2

Search for other parts like MF-SM250 »