Bourns MF-SM100/33-2-99

MULTIFUSE, PTC Resettable; 0.12 Ohms (Min.) @ 23 degC; Tape & Reel; 33 V (Max
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2920
MountSurface Mount
Number of Pins2
Number of Terminals2
Technical
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierMF-SM100/33
Min Operating Temperature-40 °C
Operating Supply Voltage33 V
PackagingTape and Reel
Power Dissipation1.7 W
Resistance410 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating33 V
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-SM100/33-2-99.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet4 pages13 years ago
Datasheet2 pages8 years ago
Datasheet4 pages10 years ago
Upverter
Datasheet6 pages5 years ago
_legacy Avnet
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.263
Stock
240,608
885,366
885,366
Authorized Distributors
1
19
19
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
410 mΩ
410 mΩ
410 mΩ
Time to Trip
500 ms
500 ms
500 ms

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-SM100/33-2-99.

Related Parts

Descriptions

Descriptions of Bourns MF-SM100/33-2-99 provided by its distributors.

MULTIFUSE, PTC Resettable; 0.12 Ohms (Min.) @ 23 degC; Tape & Reel; 33 V (Max
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
PTC Resettable Fuse 40A 33V T/R
PTC Resettable Fuse, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM100/33-2-99.

Technical Specifications

Physical
Case/Package2920
MountSurface Mount
Number of Pins2
Number of Terminals2
Technical
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierMF-SM100/33
Min Operating Temperature-40 °C
Operating Supply Voltage33 V
PackagingTape and Reel
Power Dissipation1.7 W
Resistance410 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating33 V
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-SM100/33-2-99.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet4 pages13 years ago
Datasheet2 pages8 years ago
Datasheet4 pages10 years ago
Upverter
Datasheet6 pages5 years ago
_legacy Avnet
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago