Bourns MF-SM050-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
MF-SM050-2 70,000 Buy Now »
USD
0.144
MF-SM050-2 4,000 Buy Now »
USD
0.174
MF-SM050-2 1,429 Buy Now »
USD
0.276 0.228 0.228
Arrow 2
MF-SM050-2**MULT1 1,429 Buy Now »
USD
0.386 0.349 0.276 0.205 0.205
MF-SM050-2 6,000 Buy Now »
USD
0.174
Chip One Stop Japan 2
C1S134600393670 1,429 Buy Now »
JPY
53.40 35.30 22.20 22.20
C1S134600063715 71,990 Buy Now »
JPY
21.40
Digi-Key 3
MF-SM050CT-ND 37,634 Buy Now »
USD
0.490 0.462 0.323 0.220 0.220
MF-SM050DKR-ND 37,634 Buy Now »
USD
0.490 0.462 0.323 0.220 0.220
MF-SM050TR-ND 36,000 Buy Now »
USD
0.182
Avnet
MF-SM050-2 0 ··
USD
0.187
Newark 3
05B2578 1,649 Buy Now »
USD
0.255 0.255 0.234 0.216 0.216
38K5127 4,945 Buy Now »
USD
1.18 1.18 1.18 0.851 0.583
87W6089 2,000 Buy Now »
USD
0.169
Mouser
652-MFSM050-2 13,001 Buy Now »
USD
0.490 0.389 0.323 0.219 0.182
TTI 2
MF-SM050-2. 2,390 Buy Now »
USD
0.510 0.510 0.510 0.510
MF-SM050-2 4,000 Buy Now »
USD
0.195
Onlinecomponents.com
MFSM0502 2,554 Buy Now »
USD
0.280 0.280 0.233 0.200 0.179
Chip One Stop Global
C1S134600283188 2,921 Buy Now »
JPY
51.90 41.70 39.20
Master Electronics
MFSM0502 1,243 ··
USD
0.280 0.280 0.233 0.200 0.179
Allied Electronics
70154125 2,553 Buy Now »
USD
0.167 0.167 0.167 0.167 0.167
Farnell 2
9350209 5,749 Buy Now »
GBP
0.312 0.312 0.237 0.153 0.153
2321345 6,000 Buy Now »
GBP
0.133
element14 APAC 3
9350209 5,497 Buy Now »
SGD
0.767 0.609 0.506 0.413 0.413
9350209RL 5,497 Buy Now »
SGD
0.767 0.609 0.506 0.413 0.413
2321345 6,000 Buy Now »
SGD
0.414
Distrelec
MF-SM050-2 3,118 Buy Now »
EUR
0.449 0.449 0.337 0.292 0.292
Electro Sonic
MFSM0502 2,554 Buy Now »
USD
0.297 0.297 0.247 0.212 0.190
Avnet Europe
MF-SM050-2 28,000 Buy Now »
EUR
0.095
RS Components
6478027 3,800 Buy Now »
GBP
0.297 0.273 0.251 0.217
Avnet Asia
MF-SM050-2 0 ··
USD
0.064
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MF-SM050-2 4,502 Buy Now »
USD
0.675 0.540 0.338 0.175 0.175
EarthTron
MF-SM050-2 27,104 ··
Abacus Technologies
MF-SM050-2 1,904 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MF-SM050-2 Contact Send RFQ »
North Star Micro
MF-SM050-2 Contact ··
SemiconductorPLUS
MF-SM050-2 Contact ··
XS Micro
MF-SM050-2 Contact ··

Descriptions

60V .5A-HD 10A MAX (R)
TTI
Fuse;Resettable;0.5A;Dims 0.314x0.214x0.129;SMT;60VDC;DCR 0.35 Ohms;PCB
Allied Electronics
PTC Resettable Fuse 40A 60V T/R
Avnet
MULTIFUSE, SMD, 0.5A; Holding Current Max Ih:0.5A; Tripping Current:1A; Carrying Current Max:40A; Initial Resistance Max:1.40ohm; Operating Voltage:60V; Series:MF-SM; PTC Fuse Case:SMD; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA and TUV Approved, UL Recognised; Case Material:Epoxy polymer; Current Max:40A; External Depth:3.18mm; External Length / Height:5.44mm; External Width:7.98mm; Initial Resistance Min:0.35ohm; Lead Length:0.43mm; Operating Temperature Max:85°C; Package / Case:Surface Mount; Pitch Max:7.98mm; Pitch Min:6.73mm; Power Dissipation:1.7W; Resistance Temperature:23°C; Surface Tripped Temperature Max:125°C; Tab Width:0.71mm; Temperature Operating Min:-40°C; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage Rating VAC:30V; Voltage Rating VDC:60V
Farnell
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R
Verical
FUSE RESETTABLE .50A 60V SMD
Digi-Key
Resettable Fuse; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:1.4ohm; Operating Voltage:60V; Series:MF-SM; PTC Fuse Case:SMD; External Depth:3.18mm; Initial Resistance Min:0.35ohm; Length:7.36mm ;RoHS Compliant: Yes
Newark
PTC - 5.4MM SURFACE MOUNT
Onlinecomponents.com
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R
Chip One Stop Global
MULTIFUSE, SMD, 0.5A; Tripping Current:1A; Carrying Current Max:40A; Initial Resistance Max:1.40ohm; Operating Voltage:60V; Series:MF-SM; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA and TUV Approved, UL Recognised; Case Material:Epoxy polymer; Current Max:40A; External Depth:3.18mm; External Length / Height:5.44mm; External Width:7.98mm; Holding Current Max Ih:0.5A; Initial Resistance Min:0.35ohm; Lead Length:0.43mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Surface Mount; Pitch Max:7.98mm; Pitch Min:6.73mm; Power Dissipation Pd:1.7W; Resistance Temperature:23°C; Surface Tripped Temperature Max:125°C; Tab Width:0.71mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage Rating VAC:30V; Voltage Rating VDC:60V
element14 APAC
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R
Chip One Stop Japan
Fuse PTC Resettable SMD 2920 500mA
RS Components
FUSE RESETTABLE .50A 60V SMD
North Star Micro
Fuse, SMD [Bourns] MF-SM050-2 Fuse, SMD
Distrelec
PTC Resettable Fuse 40A 60V T/R
Avnet Asia
PTC RESETTABLE 0.5A 60V SMD 2920
Master Electronics
SMD Resettable Fuses 60Volts 40Amps Hold 0.5A Trip 1A
Mouser

Technical Specifications

Size-Height 5.44 mm
Mounting Type Surface Mount
RoHS Compliant
Current Rating 500 mA
Lead Length 430 µm
Packaging Cut Tape (CT) Tape & Reel (TR)
Tripping Current 1 A
Size-Width 5.44 mm
Operating Voltage 60 V
REACH SVHC Compliance No SVHC
Size-Length 7.36 mm
Power Dissipation 1.7 W
Resistance 350 mΩ
Holding Current 500 mA
Voltage Rating (DC) 60 V
Lead-Free Status Lead Free

Documents

Arrow
Datasheet 4 pages 5 years ago
Verical
Datasheet 4 pages 7 years ago
Farnell
Datasheet 4 pages 2 years ago
Datasheet 4 pages 12 years ago
Mouser
Datasheet 4 pages 10 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 3 pages 8 years ago
Jameco
Datasheet 5 pages 9 years ago
iiiC
Datasheet 4 pages 5 years ago
Digi-Key
Datasheet 4 pages 12 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC MF-SM050-2
BNS MF-SM050-2
BOURNES MF-SM050-2
BOU MF-SM050-2
BOURN MF-SM050-2
BOUR MF-SM050-2
TRIMPOT MF-SM050-2
BRNS MF-SM050-2
BRN MF-SM050-2
POT MF-SM050-2
BOUNS MF-SM050-2
POWER INNOVATIONS MF-SM050-2
BOURNS ELECTRONICS MF-SM050-2
BOURNS INC (VA) MF-SM050-2
BOURNS AG MF-SM050-2
POWER INNOVA MF-SM050-2
POWER INNOVATION MF-SM050-2
BNS/B0007 MF-SM050-2
BOURNS INC TRIMPOT DIV MF-SM050-2
bourns net MF-SM050-2
power inno MF-SM050-2
BOURNS TRIMPOT MF-SM050-2
BNS/NONE MF-SM050-2
Bourns Incorporated MF-SM050-2
BBOURNS MF-SM050-2

Search for other parts like MF-SM050 »