Bourns MF-RX250-AP

PTC Resettable Fuse 40A 60V Ammo Pack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current2.5 A
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation2.5 W
Resistance80 mΩ
TerminationRadial
Time to Trip15.6 s
Trip Current5 A
Voltage Rating (DC)60 V
Dimensions
Lead Diameter810 µm
Lead Pitch10.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-RX250-AP.

Master Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet5 pages6 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-RX250-AP.

Related Parts

Descriptions

Descriptions of Bourns MF-RX250-AP provided by its distributors.

PTC Resettable Fuse 40A 60V Ammo Pack
Radial Lead Resettable Fuses 60Volt 40Amps Hold 2.5 Trip 5Amps
Resettable Fuse, Ptc, Thermistor, Holding Current 2.50 Ampere, Tripping Current 5.00 Ampere, Maximum Time To Trip 15.6 Seconds

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current2.5 A
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation2.5 W
Resistance80 mΩ
TerminationRadial
Time to Trip15.6 s
Trip Current5 A
Voltage Rating (DC)60 V
Dimensions
Lead Diameter810 µm
Lead Pitch10.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-RX250-AP.

Master Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet5 pages6 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago