Bourns MF-RX185-2-99

Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.85A Trip 3.7A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
652-MF-RX185-2-LF 800 Buy Now »
USD
0.520 0.416 0.314 0.227 0.204
Avnet
MF-RX185-2-99 0 ··
USD
0.303 0.192
Digi-Key
MF-RX185-2-99-ND 0 ··
USD
0.211
Avnet Asia
MF-RX185-2-99 0 ··
USD
0.382 0.276
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MF-RX185-2-99 Contact ··

Descriptions

FUSE PTC RESETTABLE
Digi-Key
PTC Resettable Fuse 40A 60V T/R
Avnet Asia
PTC Resettable Fuse 40A 60V T/R
Avnet
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.85A Trip 3.7A
Mouser

Technical Specifications

Operating Voltage 60 V
Holding Current 1.85 A
Voltage Rating (DC) 60 V
Resistance 120 mΩ
Mounting Type Radial
RoHS Compliant
Current Rating 40 A
Tripping Current 3.7 A
Packaging Reel

Documents

Jameco
Datasheet 5 pages 9 years ago
_crawl Avnet
Datasheet 4 pages 5 years ago
Mouser
Datasheet 4 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

BOURNS INC MF-RX185-2-99
BNS MF-RX185-2-99
BOURNES MF-RX185-2-99
BOU MF-RX185-2-99
BOURN MF-RX185-2-99
BOUR MF-RX185-2-99
TRIMPOT MF-RX185-2-99
BRNS MF-RX185-2-99
BRN MF-RX185-2-99
POT MF-RX185-2-99
BOUNS MF-RX185-2-99
POWER INNOVATIONS MF-RX185-2-99
BOURNS ELECTRONICS MF-RX185-2-99
BOURNS INC (VA) MF-RX185-2-99
BOURNS AG MF-RX185-2-99
POWER INNOVA MF-RX185-2-99
POWER INNOVATION MF-RX185-2-99
BNS/B0007 MF-RX185-2-99
BOURNS INC TRIMPOT DIV MF-RX185-2-99
bourns net MF-RX185-2-99
power inno MF-RX185-2-99
BOURNS TRIMPOT MF-RX185-2-99
BNS/NONE MF-RX185-2-99
Bourns Incorporated MF-RX185-2-99
BBOURNS MF-RX185-2-99

Search for other parts like MF-RX185 »