Bourns MF-R700

PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Aut

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MF-R700-ND 1,872 Buy Now »
USD
0.610 0.570 0.398 0.272 0.253
Arrow
MF-R700 351 Buy Now »
USD
0.312 0.292 0.264 0.238 0.229
Verical 4
MF-R700 500 Buy Now »
USD
0.264 0.241 0.241
MF-R700 345 Buy Now »
USD
0.264 0.242 0.242
MF-R700 471 Buy Now »
USD
0.280 0.280
MF-R700 2,888 Buy Now »
USD
0.462 0.462
Newark
59K0238 2,000 Buy Now »
USD
0.616 0.489 0.462 0.335 0.265
TTI
MF-R700 2,750 Buy Now »
USD
0.345 0.345 0.345
Mouser
652-MFR700 979 Buy Now »
USD
0.610 0.479 0.398 0.271 0.221
Onlinecomponents.com
MFR700 4,808 Buy Now »
USD
0.329 0.329 0.278 0.241 0.232
Master Electronics
MFR700 2,541 ··
USD
0.329 0.329 0.278 0.241 0.232
Chip One Stop Global 2
C1S134600036836 500 Buy Now »
USD
0.328 0.265 0.265 0.265
C1S134600461449 351 Buy Now »
USD
0.316 0.255 0.255 0.255
Avnet
MF-R700 0 ··
USD
0.592 0.467 0.364 0.364 0.364
Allied Electronics
70407847 0 ··
USD
0.400 0.370
Farnell
9350551 288 Buy Now »
GBP
0.519 0.380 0.304 0.304
element14 APAC
9350551 253 Buy Now »
SGD
1.73 1.25 0.848 0.848
Avnet Europe
MF-R700 24,000 Buy Now »
USD
0.263 0.223
Electro Sonic
MFR700 4,808 Buy Now »
USD
0.349 0.349 0.295 0.256 0.246
Distrelec
MF-R700 434 Buy Now »
EUR
0.376 0.368 0.348 0.348 0.348
RS Components
6478645 1,160 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1997615 812 Buy Now »
USD
0.550 0.400 0.400 0.400
Quest
MF-R700 1,075 Buy Now »
USD
0.975 0.780 0.487 0.254 0.254
Abtronics
MF-R700 14 ··
Rotakorn
8360959 1,912 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MF-R700 Contact ··

Descriptions

7A Radial Leaded PCB Mount Resettable Fuse, 30 V
Allied Electronics
Fuse 40A 30 Volt 2-Pin Bulk
Jameco
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Aut
Rotakorn
FUSE PTC RESETTABLE 7A HOLD
Digi-Key
PTC RESETTABLE 7.0A 30V RADIAL LEADED
Master Electronics
MULTIFUSE, RADIAL, 7A, 30V; Tripping Current:14A; Carrying Current Max:40A; Initial Resistance Max:0.02ohm; Operating Voltage:30V; Series:MF-R; SVHC:No SVHC (20-Jun-2011); Case Material:Epoxy polymer; Current Max:40A; External Depth:3mm; External Length / Height:24.9mm; External Width:16.5mm; Flammability Rating:UL94V-0; Holding Current Max Ih:7A; Initial Resistance Min:0.005ohm; Lead Diameter:0.81mm; Lead Length:7.6mm; Lead Spacing:10.2mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:2; Pitch Max:10.9mm; Pitch Min:9.4mm; Power Dissipation Pd:3.80W; Surface Tripped Temperature Max:125°C; Thermistor Type:PTC Resettable Fuse; Voltage Rating VAC:30V; Voltage Rating VDC:30V
element14 APAC
PTC Resettable Fuse 40A 30V Bulk
Avnet
Resettable Fuse; Series:MF-R; Thermistor Type:PTC; Operating Voltage Max:30V; Holding Current:7A; Tripping Current:14A; External Depth:3mm; Length:29.8mm; Lead Spacing:10.2mm; Initial Resistance Min:0.005ohm ;RoHS Compliant: Yes
Newark
FUSE PTC RESETTABLE 7A HOLD
North Star Micro
Fuse PTC Resettable Radial 7.0A
RS Components
MULTIFUSE, RADIAL, 7A, 30V; Holding Current Max Ih:7A; Tripping Current:14A; Carrying Current Max:40A; Initial Resistance Max:0.02ohm; Operating Voltage:30V; Series:MF-R; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA and TÜV Approved, UL Recognised; Case Material:Epoxy polymer; Current Max:40A; External Depth:3mm; External Length / Height:24.9mm; External Width:16.5mm; Initial Resistance Min:0.005ohm; Lead Diameter:0.81mm; Lead Length:7.6mm; Lead Spacing:10.2mm; Operating Temperature Max:85°C; Package / Case:2; Pitch Max:10.9mm; Pitch Min:9.4mm; Power Dissipation:3.80W; Surface Tripped Temperature Max:125°C; Temperature Operating Min:-40°C; Thermistor Type:PTC Resettable Fuse; Voltage DC:30V; Voltage Rating VAC:30V; Flammability Rating:UL94V-0
Farnell
Fuse, radial [Bourns] MF-R700 Fuse, radial
Distrelec
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk
Chip One Stop Global
Radial Lead Resettable Fuses 30Volts 40Amps
Mouser
PTC Resettable Fuse 40A 30V Bulk
Avnet Europe
30V 6A-HD 40A MAX (R)
TTI
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk
Verical
PTC - RADIAL LEADED
Onlinecomponents.com

Technical Specifications

Size-Length 29.8 mm
Operating Voltage 30 V 30 V (max)
Packaging Bulk
Tripping Current 14 A
Voltage Rating (DC) 30 V
Size-Thickness 3 mm
REACH SVHC Compliance No SVHC
Size-Height 29.8 mm
Size-Width 22.1 mm
Power Dissipation 3.8 W
Lead Length 7.6 mm
Flammability Rating UL 94 V-0
Holding Current 7 A
RoHS Compliant
Current Rating 7 A
Mounting Type Through Hole
Resistance 5 mΩ

Documents

Arrow
Datasheet 6 pages 5 years ago
element14 APAC
Datasheet 6 pages 2 years ago
Datasheet 6 pages 2 years ago
element14
Datasheet 6 pages 6 years ago
Allied Electronics
Datasheet 6 pages 1 year ago
Datasheet 6 pages 11 years ago
Farnell
Datasheet 6 pages 11 years ago
Newark
Datasheet 6 pages 11 years ago
Digi-Key
Datasheet 6 pages 13 years ago
Jameco
Datasheet 7 pages 8 years ago
Onlinecomponents.com
Datasheet 6 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC MF-R700
BNS MF-R700
BOURNES MF-R700
BOU MF-R700
BOURN MF-R700
BOUR MF-R700
TRIMPOT MF-R700
BRNS MF-R700
BRN MF-R700
POT MF-R700
BOUNS MF-R700
POWER INNOVATIONS MF-R700
BOURNS ELECTRONICS MF-R700
BOURNS INC (VA) MF-R700
BOURNS AG MF-R700
POWER INNOVA MF-R700
POWER INNOVATION MF-R700
BNS/B0007 MF-R700
BOURNS INC TRIMPOT DIV MF-R700
bourns net MF-R700
power inno MF-R700
BOURNS TRIMPOT MF-R700
BNS/NONE MF-R700
Bourns Incorporated MF-R700
BBOURNS MF-R700

Search for other parts like MF-R700 »