Bourns MF-R015/600-2

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60V 1W 5s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3 A
Hold Current150 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingTape and Reel
Power Dissipation1 W
Resistance12 Ω
TerminationRadial
Time to Trip5 s
Trip Current300 mA
Voltage Rating (DC)250 V
Dimensions
Lead Diameter650 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R015/600-2.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet6 pages5 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet5 pages5 years ago
Newark
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Mouser
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-R015/600-2.

Related Parts

Descriptions

Descriptions of Bourns MF-R015/600-2 provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60V 1W 5s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
FUSE, PTC RESETTABLE, RADIAL, 60V, 0.15 IHOLD AMPERES
Polymeric PTC Resettable Fuse 12 Ohms 250VDC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R015/600-2.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3 A
Hold Current150 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingTape and Reel
Power Dissipation1 W
Resistance12 Ω
TerminationRadial
Time to Trip5 s
Trip Current300 mA
Voltage Rating (DC)250 V
Dimensions
Lead Diameter650 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R015/600-2.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet6 pages5 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet5 pages5 years ago
Newark
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago