Bourns MF-R005-2

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current50 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation220 mW
Resistance11.1 Ω
Schedule B8536100040
TerminationRadial
Trip Current100 mA
Voltage Rating (DC)60 V
Dimensions
Lead Diameter400 µm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R005-2.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
Mouser
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-2.80%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-R005-2.

Related Parts

Descriptions

Descriptions of Bourns MF-R005-2 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 100 mA (trip), 50 mA (hold), MF-R005-2
Ptc Resettable 0.05A 60V Radial Leaded Rohs Compliant: Yes |Bourns MF-R005-2
PTC Resettable Fuse, 7.3ohm, Through Hole Mount
PTC Resettable Fuse 40A 60V T/R
PTC RESETTABLE FUSE, ROUND, 60V; Product Range: MF-R Series; Voltage Rating: 60V; Holding Current: 50mA; Tripping Current: 1mA; Time to Trip: 5s; Fuse Shape: Round; Current Rating Max: 40A; Lead Spacing: 5.1m 32AK7852

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current50 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation220 mW
Resistance11.1 Ω
Schedule B8536100040
TerminationRadial
Trip Current100 mA
Voltage Rating (DC)60 V
Dimensions
Lead Diameter400 µm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R005-2.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago