Bourns MF-NSMF150-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
MF-NSMF150-2**MULT1 2,249 Buy Now »
USD
0.320 0.236 0.204 0.180 0.180
MF-NSMF150-2 3,000 Buy Now »
USD
0.135
Avnet
MF-NSMF150-2 6,000 Buy Now »
USD
0.125
Verical 4
MF-NSMF150-2 3,000 Buy Now »
USD
0.180 0.180 0.180
MF-NSMF150-2 3,000 Buy Now »
USD
0.180
MF-NSMF150-2 952 Buy Now »
USD
0.180 0.180
MF-NSMF150-2 2,249 Buy Now »
USD
0.204 0.189 0.189
Digi-Key 3
MF-NSMF150-2CT-ND 2,045 Buy Now »
USD
0.330 0.307 0.255 0.179 0.179
MF-NSMF150-2DKR-ND 2,045 Buy Now »
USD
0.330 0.307 0.255 0.179 0.179
MF-NSMF150-2TR-ND 0 ··
USD
0.135
Newark 2
02J2733 2,110 Buy Now »
USD
0.324 0.234 0.216 0.159 0.159
97K4787 2,868 Buy Now »
USD
1.32 1.32 0.946 0.647
Chip One Stop Japan 2
C1S134600390530 2,249 Buy Now »
JPY
35.60 22.80 16.40 16.40
C1S134600389835 3,000 Buy Now »
JPY
11.80
TTI
MF-NSMF150-2 15,000 Buy Now »
USD
0.135
Mouser
652-MF-NSMF150-2 7,401 Buy Now »
USD
0.330 0.273 0.254 0.179 0.126
Chip One Stop Global
C1S134600066095 2,949 Buy Now »
JPY
30.70 21.60 20.80
Onlinecomponents.com
MFNSMF1502 952 Buy Now »
USD
0.180 0.180 0.150 0.129 0.115
Master Electronics
MFNSMF1502 837 ··
USD
0.180 0.180 0.150 0.129 0.115
Allied Electronics
70153461 4,382 Buy Now »
USD
0.238 0.238 0.238 0.238 0.238
Farnell
1206721RL 2,873 Buy Now »
GBP
0.244 0.238 0.226 0.215
element14 APAC
1206721 3,619 Buy Now »
SGD
0.298 0.298 0.298 0.298 0.298
Avnet Europe
MF-NSMF150-2 12,000 Buy Now »
EUR
0.092
Distrelec
MF-NSMF150-2 2,949 Buy Now »
EUR
0.399 0.399 0.363 0.345 0.345
Electro Sonic
MFNSMF1502 952 Buy Now »
USD
0.191 0.191 0.159 0.137 0.122
RS Components
6478308 209 Buy Now »
GBP
0.520 0.494 0.445 0.401
Avnet Asia
MF-NSMF150-2 0 ··
USD
0.328
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MF-NSMF150-2 14,812 Buy Now »
USD
1.000 0.500 0.300 0.200 0.125
SPEC
MF-NSMF150-2 1,761 ··
EarthTron
MF-NSMF150-2 5,692 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MF-NSMF150-2 Contact Send RFQ »
North Star Micro
MF-NSMF150-2 Contact ··
XS Micro
MF-NSMF150-2 Contact ··
SemiconductorPLUS
MF-NSMF150-2 Contact ··

Descriptions

Fuse;Resettable;Fast Acting;100A;Sz 1206;Dims 0.134x0.071x0.028;SMT;6VDC;PCB
Allied Electronics
MULTIFUSE, SMD, 1.5A; Holding Current:1.5A; Tripping Current:3A; Carrying Current Max:100A; Initial Resistance Max:0.13ohm; Operating Voltage:6V; Series:MF-NSMF; SVHC:No SVHC (20-Jun-2013); Approval Bodies:CSA, TUV; Approval Category:UL Recognised; Current Max:100A; Current Temperature:23°C; External Depth:1.4mm; External Length / Height:0.7mm; External Width:3.0mm; Holding Current Max Ih:1.5A; Initial Resistance Min:0.03ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:1206; Power Dissipation Pd:0.6W; Resistance @ 10% Rated Current Typ:0.13ohm; Resistance @ Temperature:0.03ohm; Resistance Temperature:23°C; Tab Width:0.25mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Trip Time:0.3s
Farnell
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive
Verical
PTC - 3.2mm(1206)SURFACE MNT
Onlinecomponents.com
PTC RESETTABLE 1.50A 6V 1206
North Star Micro
PTC RESETTABLE 1.5A 6V SMD 1206
Master Electronics
6V 1.5A-HD 100A MAX (R)
TTI
Radial Lead Resettable Fuses 6Volts 100Amps
Mouser
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R
Chip One Stop Japan
Fuse PTC Resettable SMD 1206 1.5A
RS Components
PTC Resettable Fuse 100A 6V T/R PTC Resettable Fuse 100A 6V T/R
SPEC
MULTIFUSE, SMD, 1.5A; Tripping Current:3A; Initial Resistance Max:0.13ohm; Operating Voltage:6V; Series:MF-NSMF; SVHC:No SVHC (19-Dec-2012); Approval Bodies:CSA / TUV; Approval Category:UL Recognised; Current Max:100A; Current Temperature:23°C; External Depth:1.4mm; External Length / Height:0.7mm; External Width:3.0mm; Holding Current Max Ih:1.5A; Initial Resistance Min:0.03ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:1206; Power Dissipation Pd:0.6W; Resistance @ 10% Rated Current Typ:0.13ohm; Resistance @ Temperature:0.03ohm; Resistance Temperature:23°C; Tab Width:0.25mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Trip Time:0.3s
element14 APAC
PTC RESETTABLE 1.50A 6V 1206
Digi-Key
Resettable Fuse; Holding Current:1.5A; Tripping Current:3A; Initial Resistance Max:0.13ohm; Operating Voltage:6V; Series:MF-NSMF; PTC Fuse Case:1206; External Depth:0.55mm; Initial Resistance Min:0.03ohm; Length:3.2mm ;RoHS Compliant: Yes
Newark
Fuse, SMD [Bourns] MF-NSMF150-2 Fuse, SMD
Distrelec
PTC Resettable Fuse 100A 6V T/R
Avnet Asia
PTC Resettable Fuse 100A 6V T/R
Avnet

Technical Specifications

Holding Current 1.5 A
Size-Length 3.2 mm
Resistance 30 mΩ
Time to Trip 300 ms
Size-Width 1.8 mm
Size-Height 700 µm
Operating Voltage 6 V
RoHS Compliant
Current Rating 1.5 A
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Case / Package / Footprint 1206
Tripping Current 3 A
Case / Package (SI) 3216
Voltage Rating (DC) 6 V
Lead-Free Status Lead Free
Mounting Type Surface Mount

Documents

Farnell
Datasheet 5 pages 3 years ago
Datasheet 4 pages 10 years ago
element14
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Electro Sonic
Datasheet 5 pages 4 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Datasheet 5 pages 5 years ago
Newark
Datasheet 5 pages 1 year ago
Allied Electronics
Datasheet 4 pages 9 years ago
Datasheet 4 pages 10 years ago
Mouser
Datasheet 4 pages 10 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC MF-NSMF150-2
BNS MF-NSMF150-2
BOURNES MF-NSMF150-2
BOU MF-NSMF150-2
BOURN MF-NSMF150-2
BOUR MF-NSMF150-2
TRIMPOT MF-NSMF150-2
BRNS MF-NSMF150-2
BRN MF-NSMF150-2
POT MF-NSMF150-2
BOUNS MF-NSMF150-2
POWER INNOVATIONS MF-NSMF150-2
BOURNS ELECTRONICS MF-NSMF150-2
BOURNS INC (VA) MF-NSMF150-2
BOURNS AG MF-NSMF150-2
POWER INNOVA MF-NSMF150-2
POWER INNOVATION MF-NSMF150-2
BNS/B0007 MF-NSMF150-2
BOURNS INC TRIMPOT DIV MF-NSMF150-2
bourns net MF-NSMF150-2
power inno MF-NSMF150-2
BOURNS TRIMPOT MF-NSMF150-2
BNS/NONE MF-NSMF150-2
Bourns Incorporated MF-NSMF150-2
BBOURNS MF-NSMF150-2

Search for other parts like MF-NSMF150 »