Bourns MF-MSMF014-2

PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60V 40A 0.8W 0.15s 0.4Ohm SMD Solder Pad 1812 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Contact PlatingGold
MountPCB, Surface Mount
Number of Pins2
Number of Terminals2
Terminal MaterialGold
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current140 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation800 mW
Resistance6.5 Ω
Schedule B8536100040
TerminationSMD/SMT
Time to Trip150 ms
Trip Current340 mA
Voltage Rating60 V
Voltage Rating (DC)60 V
Dimensions
Height1.1 mm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF014-2.

Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet8 pages5 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages13 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago
Jameco
Datasheet5 pages16 years ago
Mouser
Datasheet4 pages17 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-17.40%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-MSMF014-2.

Descriptions

Descriptions of Bourns MF-MSMF014-2 provided by its distributors.

PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60V 40A 0.8W 0.15s 0.4Ohm SMD Solder Pad 1812 T/R
PTC fuse, self-resetting, SMD 1812, 60 V (DC), 40 A, 340 mA (trip), 140 mA (hold), MF-MSMF014-2
Fuse Resettable 40A Sz 4532 0.186x0.134x0.043" SMT 60VDC DCR 0.4 Ohms PCB | Bourns MF-MSMF014-2
Fuse: PTC polymer; 140mA; Imax: 40A; PCB,SMT; Case: 1812; MF-SM
Ptc Resettable 0.14A 60V Smd 1812 Rohs Compliant: Yes |Bourns MF-MSMF014-2
MULTIFUSE, SMD, 0.14A; Thermistor Mounting: SMD; Product Range: MF-MSMF Series; Holding Current: 140mA; Tripping Current: 340mA; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive
Trip Current mA = 340 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C mA = 140 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Length mm = 4.7 / Rated Current A = 40 / Resistance Min. mOhm = 400 / Voltage Rating V = 60 / Resistance Max. Ohm = 6.5 / Height mm = 3.4 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF014-2.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Contact PlatingGold
MountPCB, Surface Mount
Number of Pins2
Number of Terminals2
Terminal MaterialGold
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current140 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
Power Dissipation800 mW
Resistance6.5 Ω
Schedule B8536100040
TerminationSMD/SMT
Time to Trip150 ms
Trip Current340 mA
Voltage Rating60 V
Voltage Rating (DC)60 V
Dimensions
Height1.1 mm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF014-2.

Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet8 pages5 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages13 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago
Jameco
Datasheet5 pages16 years ago
Mouser
Datasheet4 pages17 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago