Bourns MF-FSMF050X-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.1Ohm SMD Solder Pad 0603 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingGold
MountPCB, Surface Mount
Number of Terminals2
Terminal MaterialGold
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current500 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage6 V
PackagingCut Tape
Power Dissipation500 mW
Resistance800 mΩ
Schedule B8536100040
TerminationSMD/SMT
Time to Trip100 ms
Trip Current1 A
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Height1 mm
Length1.85 mm
Width1.05 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-FSMF050X-2.

Farnell
Datasheet4 pages12 years ago
Datasheet5 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+92.74%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-FSMF050X-2.

Related Parts

Descriptions

Descriptions of Bourns MF-FSMF050X-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.1Ohm SMD Solder Pad 0603 T/R
Fuse, Resettable, PTC, Sz 0603, 0.5A, 6VDC, DCR 0.10 Ohms @23C, SMD | Bourns MF-FSMF050X-2
PTC fuse, self-resetting, SMD 0603, 6 V (DC), 40 A, 1 A (trip), 500 mA (hold), MF-FSMF050X-2
PTC Resettable Fuse; SMD 0603; 40A 6V T/R
PTC Resettable Fuse, 0.1ohm, Surface Mount
FUSE, RESETTABLE PTC, 6V, 500mA, 0603; Holding Current: 500mA; Tripping Current: 1A; Initial Resistance Max: 0.8ohm; Operating Voltage: 6VDC; PTC Fuse Case Style: 0603 ^1608 Metric]; Packaging: Cut Tape
Fuse, Resettable Ptc, 9V, 500Ma, 0603, Full Reel; Pptc Case Style:0603 (1608 Metric); Product Range:Mf-Fsmf Series; Voltage Rating:6Vdc; Holding Current:500Ma; Tripping Current:1A; Time To Trip:0.1S; Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-FSMF050X-2.
Trip Current A = 1 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Holding Current @ 23 °C mA = 500 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1 / Length mm = 1.8 / Rated Current A = 40 / Resistance Min. mOhm = 100 / Voltage Rating V = 6 / Resistance Max. mOhm = 800 / Height mm = 1 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-FSMF050X-2.
  • MF-FSMF050X2

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingGold
MountPCB, Surface Mount
Number of Terminals2
Terminal MaterialGold
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current500 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage6 V
PackagingCut Tape
Power Dissipation500 mW
Resistance800 mΩ
Schedule B8536100040
TerminationSMD/SMT
Time to Trip100 ms
Trip Current1 A
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Height1 mm
Length1.85 mm
Width1.05 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-FSMF050X-2.

Farnell
Datasheet4 pages12 years ago
Datasheet5 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago