Cornell Dubilier MEXY2A682K

Cap Film 6800PF 10% 275VAC Rad

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance6.8 nF
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)275 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Pitch12.4968 mm
Length15.0114 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MEXY2A682K.

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MEXY2A682K.

Descriptions

Descriptions of Cornell Dubilier MEXY2A682K provided by its distributors.

CAP FILM 6800PF 10% 275VAC RAD
Film Capacitor; Voltage Rating:275VDC; Capacitor Dielectric Material:Polyester; Capacitance:6800pF; Capacitance Tolerance:+/- 10%; Lead Pitch:12.5mm; Package/Case:Radial; Series:MEX; Working Voltage, DC:275V RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance6.8 nF
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)275 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Pitch12.4968 mm
Length15.0114 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MEXY2A682K.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements