Murata Power Solutions MEV1D4812SC

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Technical
Current - Output 142 mA
Current - Output 2-42 mA
Efficiency84 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage52.8 V
Max Input Voltage (DC)52.8 V
Max Operating Temperature85 °C
Max Output Current42 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage43.2 V
Min Input Voltage (DC)43.2 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage-12 V
Number of Outputs2
Operating Supply Voltage48 V
Output Current42 mA
Output Power1 W
Output Voltage12 V
PackagingBulk
Power Rating1 W
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth6.15 mm
Height10.15 mm
Length19.812 mm
Width19.65 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D4812SC.

Newark
Datasheet10 pages12 years ago
Datasheet9 pages14 years ago
Datasheet10 pages8 years ago
Datasheet10 pages10 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages7 years ago
Sager Power Systems
Datasheet10 pages12 years ago
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MEV1D4812SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MEV1D4812SC provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
DC/DC CONVERTER, 1W, 12V / -12V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:43.2V to 52.8V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Voltage 2:-12V; Supply Voltage:48V ;RoHS Compliant: Yes
DC/DC, 1W 48V TO +/-12V SIP, 3KVDC ISO; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:43.2V to 52.8V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Voltage 2:-12V; Output Current 2:-42mA; Approval Bodies:UL; Supply Voltage:48V; Approvals / Standards:UL 60950; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:6.15mm; Height:10.15mm; Input Voltage VDC:43.2V to 52.8V; Output Current Max.:42mA, 42mA; Output Power Max:1W; Output Voltage Nom.:12V, -12V; Width:19.65mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Technical
Current - Output 142 mA
Current - Output 2-42 mA
Efficiency84 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage52.8 V
Max Input Voltage (DC)52.8 V
Max Operating Temperature85 °C
Max Output Current42 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage43.2 V
Min Input Voltage (DC)43.2 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage-12 V
Number of Outputs2
Operating Supply Voltage48 V
Output Current42 mA
Output Power1 W
Output Voltage12 V
PackagingBulk
Power Rating1 W
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth6.15 mm
Height10.15 mm
Length19.812 mm
Width19.65 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D4812SC.

Newark
Datasheet10 pages12 years ago
Datasheet9 pages14 years ago
Datasheet10 pages8 years ago
Datasheet10 pages10 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages7 years ago
Sager Power Systems
Datasheet10 pages12 years ago
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago