Tamura MET-28

Audio Transformer 4.47: 1 1000Vrms 110Ohm Prim. DCR 8Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current3 mA
DC Resistance (DCR)110 Ω
Frequency100 kHz
Isolation Voltage500 V
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
Power Rating50 mW
TerminationPC Pin
Turns Ratio4.47:1
Dimensions
Height11.8 mm
Height - Seated (Max)11.8 mm
Length10.4 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Tamura MET-28.

Factory Futures
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.87%

Engineering Resources

View Evaluation kits and Reference designs for Tamura MET-28.

Related Parts

Descriptions

Descriptions of Tamura MET-28 provided by its distributors.

Audio Transformer 4.47:1 1000Vrms 110Ohm Prim. DCR 8Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Audio & Signal Transformers 1k Pri./50 Sec.
TRANSFORMER 1K:50 3.0MADC
AUDIO XFMR 1K / 50 TH
AUDIO TRANSFORMER

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA/MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • TAMURA KOSEN
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MET28

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current3 mA
DC Resistance (DCR)110 Ω
Frequency100 kHz
Isolation Voltage500 V
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
Power Rating50 mW
TerminationPC Pin
Turns Ratio4.47:1
Dimensions
Height11.8 mm
Height - Seated (Max)11.8 mm
Length10.4 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Tamura MET-28.

Factory Futures
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant