Global Connector Technology MEM2055-00-190-01-A

Memory Card Connector, Micro Sd, 8POS, F
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MEM2055-00-190-01-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins13
Technical
Max Operating Temperature85 °C
Manufacturer Package IdentifierSMT_SDCARD
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Global Connector Technology MEM2055-00-190-01-A.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Global Connector Technology MEM2055-00-190-01-A.

Descriptions

Descriptions of Global Connector Technology MEM2055-00-190-01-A provided by its distributors.

MEMORY CARD CONNECTOR, MICRO SD, 8POS, F
MEMORY CARD CONNECTOR, SD, 8POS; Connect; MEMORY CARD CONNECTOR, SD, 8POS; Connector Type:Memory Card; Series:-; No. of Contacts:8; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Pitch Spacing:1.1mm
Memory Card Connector, Micro Sd, 8 Position; Memory/Card Type:Microsd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:- Rohs Compliant: Yes |Gct (Global Connector Technology) MEM2055-00-190-01-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • GCT Global Connector Tech

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins13
Technical
Max Operating Temperature85 °C
Manufacturer Package IdentifierSMT_SDCARD
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Global Connector Technology MEM2055-00-190-01-A.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant