Global Connector Technology MEM2051-00-195-00

Submit Request for Quote

Unfortunately we do not know of any distributors for MEM2051-00-195-00. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeFLASH
Manufacturer Package IdentifierMEM2051-00-195-00
Min Operating Temperature-40 °C
Number of Contacts8
Voltage Rating100 V
Dimensions
Height2.05 mm

Engineering Resources

View Evaluation kits and Reference designs for Global Connector Technology MEM2051-00-195-00.

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • GCT Global Connector Tech

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeFLASH
Manufacturer Package IdentifierMEM2051-00-195-00
Min Operating Temperature-40 °C
Number of Contacts8
Voltage Rating100 V
Dimensions
Height2.05 mm