IXYS MEK95-06DA

MEK Series 600 Vrrm 95 A 1.55 Vf Fast Recovery Epitaxial Diode - TO-240AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current95 A
Element ConfigurationCommon Cathode
Forward Voltage2.09 V
Max Forward Surge Current (Ifsm)1.2 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current1.3 kA
Peak Reverse Current2 mA
Reverse Recovery Time300 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for IXYS MEK95-06DA.

ARCEL Power Electronics
Datasheet2 pages23 years ago
Future Electronics
Datasheet5 pages3 years ago
Elcodis
Datasheet2 pages12 years ago
WattBits
Datasheet2 pages15 years ago
iiiC
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+42.44%

Engineering Resources

View Evaluation kits and Reference designs for IXYS MEK95-06DA.

Related Parts

Descriptions

Descriptions of IXYS MEK95-06DA provided by its distributors.

MEK Series 600 Vrrm 95 A 1.55 Vf Fast Recovery Epitaxial Diode - TO-240AA
Diode Switching 600V 95A 3-Pin TO-240AA
Diode Module TO-240AA 600 V 95 A @ Tc%3D75 °C
DIODE MODULE GP 600V 95A TO240AA

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current95 A
Element ConfigurationCommon Cathode
Forward Voltage2.09 V
Max Forward Surge Current (Ifsm)1.2 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current1.3 kA
Peak Reverse Current2 mA
Reverse Recovery Time300 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for IXYS MEK95-06DA.

ARCEL Power Electronics
Datasheet2 pages23 years ago
Future Electronics
Datasheet5 pages3 years ago
Elcodis
Datasheet2 pages12 years ago
WattBits
Datasheet2 pages15 years ago
iiiC
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant