Murata Power Solutions MEJ1S2405SC

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Weight4.3 g
Technical
Current - Output 1200 mA
Efficiency75 %
FeaturesSCP
Isolation Voltage5.2 kV
Max Input Voltage26.4 V
Max Input Voltage (DC)26.4 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage21.6 V
Min Input Voltage (DC)21.6 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage26.4 V
Output Current200 mA
Output Power1 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth19.65 mm
Height12.7 mm
Length19.558 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ1S2405SC.

Newark
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet9 pages10 years ago
element14 APAC
Datasheet9 pages10 years ago
Datasheet9 pages9 years ago
Sager Power Systems
Datasheet9 pages7 years ago
Sager Electronics
Datasheet9 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Upverter
Datasheet9 pages10 years ago

Inventory History

3 month trend:
+314%

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MEJ1S2405SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MEJ1S2405SC provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Conv DC-DC Single Step Down 21.6V to 26.4V 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W 24-5V 5.2KV DC/DC
Isolated DC/DC Converters 1W Single 24Vin 5Vout 200mA 5.2KV
DC/DC CONVERTER, 0.2A, 5V, 1W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:21.6V; Input Voltage DC Max:26.4V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Mounting:SIP; Depth:19.65mm; Width:9.95mm; Height:12.65mm; Input Voltage:24V; Output Current:200mA; Output Voltage:5V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Weight4.3 g
Technical
Current - Output 1200 mA
Efficiency75 %
FeaturesSCP
Isolation Voltage5.2 kV
Max Input Voltage26.4 V
Max Input Voltage (DC)26.4 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage21.6 V
Min Input Voltage (DC)21.6 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage26.4 V
Output Current200 mA
Output Power1 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth19.65 mm
Height12.7 mm
Length19.558 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ1S2405SC.

Newark
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet9 pages10 years ago
element14 APAC
Datasheet9 pages10 years ago
Datasheet9 pages9 years ago
Sager Power Systems
Datasheet9 pages7 years ago
Sager Electronics
Datasheet9 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Upverter
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago