Murata Power Solutions MEE1S1209DC

Module DC-DC 1-OUT 9V 0.111A 1W 4-Pin DIP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Current - Output 1111 mA
Efficiency84 %
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)12 V
Max Operating Temperature85 °C
Max Output Current111 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage9 V
Number of Outputs1
Output Current111 mA
Output Power1 W
Output Voltage9 V
Voltage - Output 19 V
Dimensions
Depth11.5 mm
Height6.858 mm
Length11.43 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S1209DC.

Farnell
Datasheet7 pages11 years ago
Datasheet14 pages7 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet13 pages8 years ago
Datasheet8 pages9 years ago
Sager Power Systems
Datasheet14 pages5 years ago
Sager Electronics
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MEE1S1209DC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MEE1S1209DC provided by its distributors.

Module DC-DC 1-OUT 9V 0.111A 1W 4-Pin DIP
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Isolated DC/DC Converters - Through Hole 1W 12-9V DIP8 1KVDC DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
CONVERTER, DC/DC, DIP4, 12-9V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:12V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:111mA; Output Power Max:1W; DC / DC Converter Case Style:DIP; Depth:11.5mm; Width:9.8mm; Height:6.8mm; DC / DC Converter Mounting:Through Hole; Input Voltage VDC:12V; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Current - Output 1111 mA
Efficiency84 %
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)12 V
Max Operating Temperature85 °C
Max Output Current111 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage9 V
Number of Outputs1
Output Current111 mA
Output Power1 W
Output Voltage9 V
Voltage - Output 19 V
Dimensions
Depth11.5 mm
Height6.858 mm
Length11.43 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S1209DC.

Farnell
Datasheet7 pages11 years ago
Datasheet14 pages7 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet13 pages8 years ago
Datasheet8 pages9 years ago
Sager Power Systems
Datasheet14 pages5 years ago
Sager Electronics
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet5 pages3 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago