Murata MEE1S0309SC

Module DC-DC 3.3VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 1111 mA
Current Rating111 mA
Efficiency81.5 %
Isolation Voltage1 kV
Max Input Voltage3.63 V
Max Input Voltage (DC)3.3 V
Max Operating Temperature85 °C
Max Output Current111 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage2.97 V
Min Input Voltage (DC)2.97 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Nominal Output Voltage9 V
Number of Outputs1
Operating Supply Voltage3.3 V
Output Current111 mA
Output Power1 W
Output Voltage9 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 19 V
Dimensions
Depth11.48 mm
Height10 mm
Length11.43 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Murata MEE1S0309SC.

Farnell
Datasheet14 pages7 years ago
Newark
Datasheet7 pages11 years ago
Datasheet13 pages8 years ago
Datasheet16 pages1 year ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet8 pages9 years ago
Sager Power Systems
Datasheet14 pages5 years ago
Sager Electronics
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Upverter
Datasheet8 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata MEE1S0309SC.

Related Parts

Descriptions

Descriptions of Murata MEE1S0309SC provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NKE0309SC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
9V 111mA 2.97V~3.63V Plugin Power Modules ROHS
French Electronic Distributor since 1988
CONVERTER, DC/DC, SIP4, 3.3-9V
DC-DC CONV, ISO POL, 1 O/P, 1W, 111mA, 9V; Power Supply Applications:ITE & General; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:9V; Output Current - Output 1:111mA; Output Voltage - Output 2:-; Width:6mm RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 1111 mA
Current Rating111 mA
Efficiency81.5 %
Isolation Voltage1 kV
Max Input Voltage3.63 V
Max Input Voltage (DC)3.3 V
Max Operating Temperature85 °C
Max Output Current111 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage2.97 V
Min Input Voltage (DC)2.97 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Nominal Output Voltage9 V
Number of Outputs1
Operating Supply Voltage3.3 V
Output Current111 mA
Output Power1 W
Output Voltage9 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 19 V
Dimensions
Depth11.48 mm
Height10 mm
Length11.43 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Murata MEE1S0309SC.

Farnell
Datasheet14 pages7 years ago
Newark
Datasheet7 pages11 years ago
Datasheet13 pages8 years ago
Datasheet16 pages1 year ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet8 pages9 years ago
Sager Power Systems
Datasheet14 pages5 years ago
Sager Electronics
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Upverter
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago