Samtec MEC1-160-02-S-D-A

Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector TypeLoop Bellows
Current Rating2 A
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Manufacturer Package IdentifierMEC1-160 -02-S-D-A
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Card Thickness1.5748 mm
Pitch1 mm
Row Spacing1.83 mm

Documents

Download datasheets and manufacturer documentation for Samtec MEC1-160-02-S-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page5 years ago
Upverter
Datasheet2 pages4 years ago
Factory Futures
Datasheet1 page10 years ago
element14
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page15 years ago
Farnell
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-24.62%

Alternate Parts

Price @ 1000
$ 5.93
$ 4.545
$ 4.545
Stock
14,328
21,509
21,509
Authorized Distributors
8
8
8
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
120
-
-
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MEC1-160-02-S-D-A.

Related Parts

Descriptions

Descriptions of Samtec MEC1-160-02-S-D-A provided by its distributors.

Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical
CARD EDGE Connector, DUAL SIDE, 120POS, SMD; Product Range:-; No. of Contacts:120Contacts; Card Edge / Backplane Connector Type:Card Edge; Pitch
Card Edge Conn, Dual Side, 120Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:120 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC1-160-02-S-D-A
CARD EDGE CONN, DUAL SIDE, 120POS, SMD; Product Range: -; No. of Contacts: 120Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1mm; Gender: Receptacle; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 1.83mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Colour: Black; Connector Type: Card Edge; Contact Termination: Surface Mount Vertical; Current Rating: 2A; Lead Spacing: 1mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Voltage Rating VAC: 300V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC1-160 -02-S-D-A

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector TypeLoop Bellows
Current Rating2 A
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Manufacturer Package IdentifierMEC1-160 -02-S-D-A
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Card Thickness1.5748 mm
Pitch1 mm
Row Spacing1.83 mm

Documents

Download datasheets and manufacturer documentation for Samtec MEC1-160-02-S-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page5 years ago
Upverter
Datasheet2 pages4 years ago
Factory Futures
Datasheet1 page10 years ago
element14
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page15 years ago
Farnell
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant