Samtec MEC1-150-02-S-D-A

Conn Card Edge Skt 100 Pos 1Mm Sldr St Smd Rohs Compliant: Yes |Samtec MEC1-150-02-S-D-A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector TypeLoop Bellows
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Card Thickness1.5748 mm
Depth6.99 mm
Height9.04 mm
Length54.54 mm
Pitch1 mm
Row Spacing1.83 mm

Documents

Download datasheets and manufacturer documentation for Samtec MEC1-150-02-S-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
element14 APAC
Datasheet1 page10 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page15 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page5 years ago
Arrow.cn
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+179%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MEC1-150-02-S-D-A.

Related Parts

Descriptions

Descriptions of Samtec MEC1-150-02-S-D-A provided by its distributors.

Conn Card Edge Skt 100 Pos 1Mm Sldr St Smd Rohs Compliant: Yes |Samtec MEC1-150-02-S-D-A
Connector Card Edge Socket 100 Position 1mm Solder Straight Surface Mount
Connector Card Edge SKT 100 POS 1mm Solder ST SMD Tube
CONNECTOR, CARD EGDE, 1MM, 100WAY; Connector Type:Card Edge; Row Pitch:1.83mm; Pitch Spacing:1mm; No. of Contacts:100; Gender:Receptacle; Contact Termination:Surface Mount Vertical; No. of Rows:2; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Card Edge; Contact Material:Beryllium Copper; Contact Plating:Gold; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1mm; No. of Ways:100; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Surface Mount; Voltage Rating V AC:300V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC115002SDA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector TypeLoop Bellows
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Card Thickness1.5748 mm
Depth6.99 mm
Height9.04 mm
Length54.54 mm
Pitch1 mm
Row Spacing1.83 mm

Documents

Download datasheets and manufacturer documentation for Samtec MEC1-150-02-S-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
element14 APAC
Datasheet1 page10 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page15 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet1 page5 years ago
Arrow.cn
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant