Samtec MEC1-108-02-S-D-A

Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM8116-ND 359 Buy Now »
USD
6.46 5.90 4.50 3.58 3.37
Arrow
MEC1-108-02-S-D-A 9 Buy Now »
USD
4.70 4.45 4.18 4.13 4.09
Verical
MEC1-108-02-S-D-A 9 Buy Now »
USD
4.59 4.59 4.59 4.59
Avnet
MEC1-108-02-S-D-A 0 ··
USD
5.28 5.16 4.63 4.63 4.63
Newark
11P5206 200 Buy Now »
USD
6.80 6.07 5.43 3.97 3.77
Chip One Stop Japan
C1S701000036052 9 Buy Now »
JPY
763.00 763.00 763.00 763.00 763.00
Farnell
1667838 114 Buy Now »
GBP
4.15 3.79 2.89 2.30 2.24
element14 APAC
1667838 107 Buy Now »
SGD
9.57 8.74 6.66 5.31 5.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MEC1-108-02-S-D-A Contact ··
XS Micro
MEC1-108-02-S-D-A Contact ··

Descriptions

Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube
Chip One Stop Japan
Card Edge Connector; Connector Type:Card Edge; Series:MEC1; Pitch Spacing:1mm; No. of Contacts:16; Gender:Receptacle; Contact Termination:Surface Mount Vertical; No. of Rows:2; Row Spacing:1.83mm; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONNECTOR, CARD EGDE, 1MM, 16WAY; Connector Type:Card Edge; Gender:Female; Ways, No. of:16; Lead Spacing:1mm; Termination Method:Surface Mount; Contact Material:Beryllium Copper; Series:MEC1; Contact Plating:Gold; Rows, No. of:2; Row Pitch:1.83mm; Colour:Black; Current Rating:2A; Insulator Material:LCP; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:300V
Farnell
Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube
Verical
Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube
Avnet
CONN EDGE CARD DL 1MM 16POS SMD
Digi-Key
CONNECTOR, CARD EGDE, 1MM, 16WAY; Connector Type:Card Edge; Row Pitch:1.83mm; Pitch Spacing:1mm; No. of Contacts:16; Gender:Receptacle; Contact Termination:Surface Mount Vertical; No. of Rows:2; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Card Edge; Contact Material:Beryllium Copper; Contact Plating:Gold; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1mm; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Surface Mount; Voltage Rating V AC:300V
element14 APAC

Technical Specifications

Size-Width 6.99 mm
RoHS Compliant
Number of Contacts 16
Pin Pitch 990.6 µm
Size-Length 12.54 mm
Color Black
Number of Positions 16
Voltage Rating (AC) 300 V
Size-Height 8.89 mm
Lead-Free Status Lead Free
Packaging Bulk
Number of Rows 2
Contact Material Beryllium Copper
REACH SVHC Compliance No SVHC
Gender Female
Housing Color Black
Contact Plating Gold
Current Rating 2 A
Mounting Type Surface Mount Vertical
Housing Material Plastic

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 2 pages 8 years ago
element14
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 2 years ago
_crawl Avnet
Datasheet 1 page 7 years ago
Factory Futures
Datasheet 3 pages 3 years ago

Images

Alternate Names

SAMTEC INC MEC1-108-02-S-D-A
SAMTECH MEC1-108-02-S-D-A
SAMT MEC1-108-02-S-D-A
SANTEC MEC1-108-02-S-D-A
SMT MEC1-108-02-S-D-A
SAMTEK MEC1-108-02-S-D-A
SAT MEC1-108-02-S-D-A
SMTC MEC1-108-02-S-D-A
SAMTE MEC1-108-02-S-D-A
SAC MEC1-108-02-S-D-A
SAMTEC USA MEC1-108-02-S-D-A
Samtec Incorporated MEC1-108-02-S-D-A
SAMZ MEC1-108-02-S-D-A
SAMTEC INC (VA) MEC1-108-02-S-D-A
SAMTEC/NO MEC1-108-02-S-D-A
SAMTEC (EUROPE)LTD MEC1-108-02-S-D-A
0797 SAMTEC MEC1-108-02-S-D-A
SAMTEC(RoHS) MEC1-108-02-S-D-A
SAMLEX AMERICA MEC1-108-02-S-D-A
SAMTEC/NONE MEC1-108-02-S-D-A
Samtec from Components Direct MEC1-108-02-S-D-A
Samtec Europa GmbH MEC1-108-02-S-D-A
ST$ MEC1-108-02-S-D-A
Samtec Inc. MEC1-108-02-S-D-A

Search for other parts like MEC1 »