IXYS MEA75-12DA

MEA75 Series 75 A 1200 Vrrm 250 ns Fast Recovery Epitaxial Diode - TO-240 AA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current75 A
Element ConfigurationCommon Anode
Forward Voltage2.64 V
Max Forward Surge Current (Ifsm)1.2 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current1.3 kA
Peak Reverse Current2 mA
Reverse Recovery Time300 ns
Reverse Voltage1.2 kV

Documents

Download datasheets and manufacturer documentation for IXYS MEA75-12DA.

Future Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet2 pages23 years ago
iiiC
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-35.85%

Engineering Resources

View Evaluation kits and Reference designs for IXYS MEA75-12DA.

Related Parts

Descriptions

Descriptions of IXYS MEA75-12DA provided by its distributors.

MEA75 Series 75 A 1200 Vrrm 250 ns Fast Recovery Epitaxial Diode - TO-240 AA
Diode Switching 1.2KV 75A 3-Pin TO-240AA
DIODE MODULE 1.2KV 75A TO240AA
DIODE MOD GP 1.2KV 75A TO240AA
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 75 / Forward Voltage (Vf) V = 1.85 / Reverse Current mA = 34 / Reverse Recovery Time (trr) ns = 200 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.2 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-240AA / Pins = 3 / Mounting Type = SMD / Packaging = Box

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current75 A
Element ConfigurationCommon Anode
Forward Voltage2.64 V
Max Forward Surge Current (Ifsm)1.2 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current1.3 kA
Peak Reverse Current2 mA
Reverse Recovery Time300 ns
Reverse Voltage1.2 kV

Documents

Download datasheets and manufacturer documentation for IXYS MEA75-12DA.

Future Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet2 pages23 years ago
iiiC
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant