C&K Components ME00L3NCQD

Switch Rotary SP10T 10 Round Shaft PC Pins 0.25A 125VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact PlatingSilver
Housing MaterialZinc
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle36 °
Index StopsContinuous
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.16 mm
Depth13.34 mm
Length13.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ME00L3NCQD.

Sager Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages0 years ago
Datasheet5 pages5 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ME00L3NCQD.

Related Parts

Descriptions

Descriptions of C&K Components ME00L3NCQD provided by its distributors.

Switch Rotary SP10T 10 Round Shaft PC Pins 0.25A 125VAC 28VDC
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, 12 Pcb Hole Cnt, Solder Terminal, Round
C&K SP, 10 Pos., 36(o) Rotary Switch with Zinc Alloy .650" Long Round Actuator and PC Thru-hole Terminals and Silver Contacts No Seal Contacts

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact PlatingSilver
Housing MaterialZinc
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle36 °
Index StopsContinuous
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.16 mm
Depth13.34 mm
Length13.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ME00L3NCQD.

Sager Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages0 years ago
Datasheet5 pages5 years ago
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant