Littelfuse MDSR-4-12-38

Reed Switch-Sub-Miniature
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAxial, Through Hole
Technical
Capacitance200 fF
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operate Time600 µs
PackagingBulk
Power Rating10 W
Release Time200 µs
TerminationAxial
Throw ConfigurationSPST
Voltage Rating (AC)200 V
Dimensions
Length40.386 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MDSR-4-12-38.

Fuses Unlimited
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse MDSR-4-12-38.

Descriptions

Descriptions of Littelfuse MDSR-4-12-38 provided by its distributors.

Reed Switch-Sub-Miniature
SWITCH REED SPST-NO 500MA
MAGNETIC REED SWITCH
BOX / MDSR-4 12-38

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSR-4 12-38

Technical Specifications

Physical
MountAxial, Through Hole
Technical
Capacitance200 fF
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operate Time600 µs
PackagingBulk
Power Rating10 W
Release Time200 µs
TerminationAxial
Throw ConfigurationSPST
Voltage Rating (AC)200 V
Dimensions
Length40.386 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MDSR-4-12-38.

Fuses Unlimited
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant