Switchcraft MDSL2A

SWC MDSL2A Connectors > Audio - Video > Circular-Audio > XLR - Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialPlastic
MountChassis Mount, Panel, Through Hole
Number of Terminals3
Technical
Current Rating125 A
GenderFemale
Max Current Rating120 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Diameter2.57 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft MDSL2A.

Sager Electronics
Datasheet1 page16 years ago
element14 APAC
Datasheet4 pages12 years ago
Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
-1.49%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft MDSL2A.

Related Parts

Descriptions

Descriptions of Switchcraft MDSL2A provided by its distributors.

SWC MDSL2A Connectors > Audio - Video > Circular-Audio > XLR - Connector
Conn Subminiature Phone Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Micro-Jax, Chassis Mount Panel, Micro Jack Female 125 V ac 125A | Switchcraft MDSL2A
Mono Phone Jack Connector 2.46mm ID (0.097") Solder Eyelets
2 Pole(s), Female, Solder Lug Terminal, Locking, Jack
Connector, Phone Audio, Jack, 2 Position
Phone Connectors PHN JK 2 COND .101
CONNECTOR, PHONE AUDIO, JACK, 2 POSITION; No. of Contacts: 2Contacts; Gender: Jack; Pin Diameter: 0.101"; Connector Mounting: Panel Mount; Contact Plating: -; Connector Body Material: Plastic Body; Product 81F491

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSL-2A

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialPlastic
MountChassis Mount, Panel, Through Hole
Number of Terminals3
Technical
Current Rating125 A
GenderFemale
Max Current Rating120 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Diameter2.57 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft MDSL2A.

Sager Electronics
Datasheet1 page16 years ago
element14 APAC
Datasheet4 pages12 years ago
Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant