Littelfuse MDRR-DT-15-25-U

MDRR-DT Series - 14.7mm Changeover Reed Switch, 175V DC, 0.25A DC, TH, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAxial, Through Hole
Technical
Capacitance1 pF
Contact Resistance100 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operate Time700 µs
PackagingBulk
Power Rating5 W
Release Time1 ms
TerminationAxial
Throw ConfigurationSPDT
Voltage Rating (AC)175 V
Dimensions
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MDRR-DT-15-25-U.

Littelfuse SCT
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet3 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page20 years ago
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse MDRR-DT-15-25-U.

Descriptions

Descriptions of Littelfuse MDRR-DT-15-25-U provided by its distributors.

MDRR-DT Series - 14.7mm Changeover Reed Switch, 175V DC, 0.25A DC, TH, RoHS
Littelfuse SCT
Reed Switch-Min Changeover
Box / Mdrr-Dt-15-25-U
SWITCH REED SPDT 180MA 120V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDRR-DT 15-25 U
  • MDRR-DT15-25U

Technical Specifications

Physical
MountAxial, Through Hole
Technical
Capacitance1 pF
Contact Resistance100 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operate Time700 µs
PackagingBulk
Power Rating5 W
Release Time1 ms
TerminationAxial
Throw ConfigurationSPDT
Voltage Rating (AC)175 V
Dimensions
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MDRR-DT-15-25-U.

Littelfuse SCT
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet3 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page20 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant