ITT / Cannon MDM-9SBSP

Conn Micro D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolymer
MountPanel, Through Hole
Number of Terminals9
Technical
Connector TypeReceptacle, Signal
Contact StyleSocket
Current Rating3 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth7.82 mm
Height14.05 mm
Length35.31 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-9SBSP.

Electro Sonic
Datasheet1 page4 years ago
Datasheet11 pages16 years ago
Upverter
Technical Drawing87 pages4 years ago
Newark
Datasheet1 page7 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet88 pages17 years ago

Inventory History

3 month trend:
-7.39%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MDM-9SBSP.

Related Parts

Descriptions

Descriptions of ITT / Cannon MDM-9SBSP provided by its distributors.

Conn Micro D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle
CONN MICRO-D RCPT 9POS PNL MNT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096511-0107
  • MDM9SBSP

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolymer
MountPanel, Through Hole
Number of Terminals9
Technical
Connector TypeReceptacle, Signal
Contact StyleSocket
Current Rating3 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth7.82 mm
Height14.05 mm
Length35.31 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-9SBSP.

Electro Sonic
Datasheet1 page4 years ago
Datasheet11 pages16 years ago
Upverter
Technical Drawing87 pages4 years ago
Newark
Datasheet1 page7 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet88 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago