ITT / Cannon MDM-25SBS-A174

Conn Micro D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Signal
Contact StyleSocket
Current Rating3 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-25SBS-A174.

Master Electronics
Datasheet4 pages16 years ago
Datasheet7 pages13 years ago
Datasheet88 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MDM-25SBS-A174.

Related Parts

Descriptions

Descriptions of ITT / Cannon MDM-25SBS-A174 provided by its distributors.

Conn Micro D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
CONN MICRO-D RCPT 25P PNL MT SLD
Micros |Itt Cannon MDM-25SBS-A174

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Signal
Contact StyleSocket
Current Rating3 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-25SBS-A174.

Master Electronics
Datasheet4 pages16 years ago
Datasheet7 pages13 years ago
Datasheet88 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago