ITT / Cannon MDM-25PH027L

Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 25 POS PIN Crimp
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountFree Hanging
Technical
Connector TypeD-Sub, Plug, Signal
Contact StylePin
Current Rating3 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
PackagingBulk
TerminationWire Leads
Dimensions
Cable Length76 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-25PH027L.

Datasheet88 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MDM-25PH027L.

Related Parts

Descriptions

Descriptions of ITT / Cannon MDM-25PH027L provided by its distributors.

Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 25 POS PIN Crimp
CONN MICRO-D PLUG 25POS PNL MNT
MICRO 25 M 3 RBW JACKS
CAN MDM-25PH027L

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM25PH027L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountFree Hanging
Technical
Connector TypeD-Sub, Plug, Signal
Contact StylePin
Current Rating3 A
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows2
PackagingBulk
TerminationWire Leads
Dimensions
Cable Length76 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-25PH027L.

Datasheet88 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago