ITT / Cannon MDM-15SSP

Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountPanel
Number of Terminals15
Technical
Connector TypeReceptacle, Signal
Contact StyleSocket
Current Rating3 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth15.17 mm
Length23.75 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-15SSP.

Datasheet88 pages17 years ago
Arrow Electronics
Datasheet17 pages21 years ago

Inventory History

3 month trend:
+162%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MDM-15SSP.

Related Parts

Descriptions

Descriptions of ITT / Cannon MDM-15SSP provided by its distributors.

Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Micros |Itt Cannon MDM-15SSP
MICRO 15POS SKT SOLDER CUP
MDM-15SSP - Each
CRIMP 15 CONTACT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM15SSP

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountPanel
Number of Terminals15
Technical
Connector TypeReceptacle, Signal
Contact StyleSocket
Current Rating3 A
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth15.17 mm
Length23.75 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-15SSP.

Datasheet88 pages17 years ago
Arrow Electronics
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago